JSMSEMI FT232BL-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | FT232BL-JSM |
| LCSC Part # | C7436405 |
| Packaging | QFP-32(7x7) |
| Customer # | |
| Key Attributes | General USB UART I.C. |
| Datasheet | JSMSEMI FT232BL-JSM |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | JSMSEMI | |
| Packaging | QFP-32(7x7) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.35V~5.25V;3V~5.25V | |
| Number of ports | - | |
| Features | Shutdown mode;Hardware flow control support;Programmable baud rate;Power-on reset;FIFO buffer;Built-in clock generator | |
| Applications Function | USB to UART | |
| Data Rate | - | |
| Quiescent Supply Current | 200uA | |
| USB Protocol | USB 1.1;USB 2.0 | |
| Current - Supply | 25mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | JSMSEMI | |
| Packaging | QFP-32(7x7) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.35V~5.25V;3V~5.25V | |
| Number of ports | - |
| Type | Description | |
|---|---|---|
| Features | Shutdown mode;Hardware flow control support;Programmable baud rate;Power-on reset;FIFO buffer;Built-in clock generator | |
| Applications Function | USB to UART | |
| Data Rate | - | |
| Quiescent Supply Current | 200uA | |
| USB Protocol | USB 1.1;USB 2.0 | |
| Current - Supply | 25mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
FT232BL is a general purpose USB UART I.C.
- UART with integrated level shifter and control signals for interfacing to 5V and 3.3V logic
Features
AI Translation
- Integrated 3.3V regulator for USBIO
- Integrated power-on reset circuit
- Integrated 6MHz–48MHz clock multiplier PLL
- UART I/F supports 7/8 data bits, 1/2 stop bits, and odd/even/mark/space/no parity
- USB bulk or isochronous data transfer mode
- 4.35V to 5.25V single supply operation
- Data rate 300 => 3M baud (TTL)
- Data rate 300 => 1M baud (RS232)
- UHCI/OHCI/EHCI host controller compatible
- USB 1.1 and USB 2.0 compatible
- Data rate 300 => 3M baud (RS422/RS485)
- USB VID, PID, serial number, and product string stored in external EEPROM
- 384-byte receive buffer / 128-byte transmit buffer for high data throughput
- EEPROM programmable via USB
- Compact lead-free RoHS-compliant 32-LD LQFP
- Adjustable RX buffer timeout package
- Full hardware or X-On/X-Off handshaking
- Built-in support for event character and line break conditions
- RS485 automatic transmit buffer control
- USB suspend/resume support via SLEEP# and RI# pins
- High-power USB bus-powered device support via PWREN# pin
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | JSMSEMI | |
| Packaging | QFP-32(7x7) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.35V~5.25V;3V~5.25V | |
| Number of ports | - | |
| Features | Shutdown mode;Hardware flow control support;Programmable baud rate;Power-on reset;FIFO buffer;Built-in clock generator | |
| Applications Function | USB to UART | |
| Data Rate | - | |
| Quiescent Supply Current | 200uA | |
| USB Protocol | USB 1.1;USB 2.0 | |
| Current - Supply | 25mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | JSMSEMI | |
| Packaging | QFP-32(7x7) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.35V~5.25V;3V~5.25V | |
| Number of ports | - |
| Type | Description | |
|---|---|---|
| Features | Shutdown mode;Hardware flow control support;Programmable baud rate;Power-on reset;FIFO buffer;Built-in clock generator | |
| Applications Function | USB to UART | |
| Data Rate | - | |
| Quiescent Supply Current | 200uA | |
| USB Protocol | USB 1.1;USB 2.0 | |
| Current - Supply | 25mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
FT232BL is a general purpose USB UART I.C.
- UART with integrated level shifter and control signals for interfacing to 5V and 3.3V logic
Features
AI Translation
- Integrated 3.3V regulator for USBIO
- Integrated power-on reset circuit
- Integrated 6MHz–48MHz clock multiplier PLL
- UART I/F supports 7/8 data bits, 1/2 stop bits, and odd/even/mark/space/no parity
- USB bulk or isochronous data transfer mode
- 4.35V to 5.25V single supply operation
- Data rate 300 => 3M baud (TTL)
- Data rate 300 => 1M baud (RS232)
- UHCI/OHCI/EHCI host controller compatible
- USB 1.1 and USB 2.0 compatible
- Data rate 300 => 3M baud (RS422/RS485)
- USB VID, PID, serial number, and product string stored in external EEPROM
- 384-byte receive buffer / 128-byte transmit buffer for high data throughput
- EEPROM programmable via USB
- Compact lead-free RoHS-compliant 32-LD LQFP
- Adjustable RX buffer timeout package
- Full hardware or X-On/X-Off handshaking
- Built-in support for event character and line break conditions
- RS485 automatic transmit buffer control
- USB suspend/resume support via SLEEP# and RI# pins
- High-power USB bus-powered device support via PWREN# pin
C7436405 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



