Silergy SY6982CQDC
| Manufacturer | SilergyAsian Brands |
| MPN | SY6982CQDC |
| LCSC Part # | C7435940 |
| Packaging | QFN-16(3x3) |
| Customer # | |
| Key Attributes | High Efficiency, 2A, Two-Cell Boost Li-Ion Battery Charger |
| Datasheet | Silergy SY6982CQDC |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | Silergy | |
| Packaging | QFN-16(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 25uA | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 3V~5.5V | |
| Features | Trickle charging;Constant current charging;Constant voltage charging;Automatic recharge;Charge termination;Programmable charging current;Overcurrent Protection;Short-Circuit Protection;Overvoltage protection;Under-voltage lockout | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 2A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | Silergy | |
| Packaging | QFN-16(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 25uA | |
| 0V Battery Charge | - |
| Type | Description | |
|---|---|---|
| Type of Battery | Lithium Battery | |
| Operating Voltage | 3V~5.5V | |
| Features | Trickle charging;Constant current charging;Constant voltage charging;Automatic recharge;Charge termination;Programmable charging current;Overcurrent Protection;Short-Circuit Protection;Overvoltage protection;Under-voltage lockout | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 2A |
Introduction
SY6982C is a 3.0 - 5.5VIN, 2A two-cell synchronous Boost Li-Ion battery charger integrates 1MHz switching frequency and full protection functions. The charge current up to 2A can be programmed by using the external resistor for different portable applications and indicates the charger current information simultaneous. It also has a programmable charge timeout and adaptive input current limit with selectable threshold for safety battery charge operation. SY6982C can disconnect output when there is output short circuit or shutdown happens. It consists of 18V rating FETs with extremely low ON resistance to achieve high charge efficiency and simple peripheral circuit design. SY6982C along with small QFN3×3 footprint provides small PCB area application.
Features
- Integrated Synchronous Boost with 18V Rating Low RDSON FETs for High Charge Efficiency
- Trickle Current / Constant Current / Constant Voltage Charge Mode
- Adaptive Input Current Limit with selectable threshold
- Maximum 2A Constant Charge Current
- Charge Current Information Indication
- Programmable Charge Timeout
- Programmable Constant Charge Current
- Constant Voltage Selectable
- Thermal Regulation Protection
- External Shutdown Function
- Input Voltage UVLO and OVP
- Over Temperature Protection
- Output Short Circuit Protection
- Charge Status Indication
- Normal Synchronous Boost Operation When Battery Removed
Applications
- Cellular Telephones
- PDA
- MP3 Players
- MP4 Players
- Digital Cameras
- Bluetooth Applications
- PSP Game Players
- NDS Game Players
- Notebook
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4409 | $ 0.44 |
| 10+ | $ 0.4301 | $ 4.30 |
| 30+ | $ 0.424 | $ 12.72 |
| 100+ | $ 0.4163 | $ 41.63 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | Silergy | |
| Packaging | QFN-16(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 25uA | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 3V~5.5V | |
| Features | Trickle charging;Constant current charging;Constant voltage charging;Automatic recharge;Charge termination;Programmable charging current;Overcurrent Protection;Short-Circuit Protection;Overvoltage protection;Under-voltage lockout | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 2A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | Silergy | |
| Packaging | QFN-16(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 25uA | |
| 0V Battery Charge | - |
| Type | Description | |
|---|---|---|
| Type of Battery | Lithium Battery | |
| Operating Voltage | 3V~5.5V | |
| Features | Trickle charging;Constant current charging;Constant voltage charging;Automatic recharge;Charge termination;Programmable charging current;Overcurrent Protection;Short-Circuit Protection;Overvoltage protection;Under-voltage lockout | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 2A |
Introduction
SY6982C is a 3.0 - 5.5VIN, 2A two-cell synchronous Boost Li-Ion battery charger integrates 1MHz switching frequency and full protection functions. The charge current up to 2A can be programmed by using the external resistor for different portable applications and indicates the charger current information simultaneous. It also has a programmable charge timeout and adaptive input current limit with selectable threshold for safety battery charge operation. SY6982C can disconnect output when there is output short circuit or shutdown happens. It consists of 18V rating FETs with extremely low ON resistance to achieve high charge efficiency and simple peripheral circuit design. SY6982C along with small QFN3×3 footprint provides small PCB area application.
Features
- Integrated Synchronous Boost with 18V Rating Low RDSON FETs for High Charge Efficiency
- Trickle Current / Constant Current / Constant Voltage Charge Mode
- Adaptive Input Current Limit with selectable threshold
- Maximum 2A Constant Charge Current
- Charge Current Information Indication
- Programmable Charge Timeout
- Programmable Constant Charge Current
- Constant Voltage Selectable
- Thermal Regulation Protection
- External Shutdown Function
- Input Voltage UVLO and OVP
- Over Temperature Protection
- Output Short Circuit Protection
- Charge Status Indication
- Normal Synchronous Boost Operation When Battery Removed
Applications
- Cellular Telephones
- PDA
- MP3 Players
- MP4 Players
- Digital Cameras
- Bluetooth Applications
- PSP Game Players
- NDS Game Players
- Notebook
C7435940 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SY6982EQDC | Silergy | Similar | QFN-16(3x3) | 304 | $ 0.9065 | ||
| SY6935QDC | Silergy | Similar | QFN-16(3x3) | 91 | $ 1.1259 |



