Cixi Kefa Elec KF205R-3.5-6P
| Manufacturer | Cixi Kefa ElecAsian Brands |
| MPN | KF205R-3.5-6P |
| LCSC Part # | C7435713 |
| Packaging | P=3.5mm |
| Customer # | |
| Key Attributes | TERM BLK 6POS 3.5mm TH R/A |
| Datasheet | Cixi Kefa Elec KF205R-3.5-6P |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | P=3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | 1.5 | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x6P | |
| Voltage Rating (Max) | 400V | |
| Number of Pins | 6P | |
| Wire Gauge - AWG | 16~24 | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | P=3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | 1.5 | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x6P |
| Type | Description | |
|---|---|---|
| Voltage Rating (Max) | 400V | |
| Number of Pins | 6P | |
| Wire Gauge - AWG | 16~24 | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm |
Help & FeedbackShow similar products (0) >
In-Stock: 35
35 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9899 | $ 0.99 |
| 10+ | $ 0.802 | $ 8.02 |
| 30+ | $ 0.708 | $ 21.24 |
| 100+ | $ 0.6157 | $ 61.57 |
| 500+ | $ 0.559 | $ 279.50 |
| 1,000+ | $ 0.5314 | $ 531.40 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | P=3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | 1.5 | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x6P | |
| Voltage Rating (Max) | 400V | |
| Number of Pins | 6P | |
| Wire Gauge - AWG | 16~24 | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | P=3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | 1.5 | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x6P |
| Type | Description | |
|---|---|---|
| Voltage Rating (Max) | 400V | |
| Number of Pins | 6P | |
| Wire Gauge - AWG | 16~24 | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm |
Help & FeedbackShow similar products (0) >
C7435713 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| KF208RA-3.5-6P | Cixi Kefa Elec | Through Hole,P=3.5mm | 0 | $ 1.1827 | ||
| KF208RB-3.5-6P | Cixi Kefa Elec | Through Hole,Right Angle,P=3.5mm | 0 | $ 1.1827 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



