hanxia HX SW-520D
| Manufacturer | hanxiaAsian Brands |
| MPN | HX SW-520D |
| LCSC Part # | C7435569 |
| Packaging | DIP |
| Customer # | |
| Key Attributes | DIP Vibration Sensors |
| Datasheet | hanxia HX SW-520D |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Vibration Sensors | |
| Manufacturer | hanxia | |
| Packaging | DIP | |
| Operating Temperature | +40℃~+80℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Vibration Sensors | |
| Manufacturer | hanxia |
| Type | Description | |
|---|---|---|
| Packaging | DIP | |
| Operating Temperature | +40℃~+80℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Vibration Sensors | |
| Manufacturer | hanxia | |
| Packaging | DIP | |
| Operating Temperature | +40℃~+80℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Vibration Sensors | |
| Manufacturer | hanxia |
| Type | Description | |
|---|---|---|
| Packaging | DIP | |
| Operating Temperature | +40℃~+80℃ |
Help & FeedbackShow similar products (0) >
C7435569 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |



