LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

XCH SS210F

Manufacturer
XCHAsian Brands
MPN
SS210F
LCSC Part #
C7435371
Packaging
SMAF
Customer #
Key Attributes
DIODE SCHOTTKY 100V SMAF
DatasheetXCH SS210F
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerXCH
PackagingSMAF
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)100V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)850mV
Reverse Leakage Current (Ir)50uA
Non-Repetitive Peak Forward Surge Current50A
Current - Rectified2A

Features

AI Translation
  • Metal-silicon junction, majority carrier conduction
  • Surface mount application
  • Low power consumption, high efficiency
  • High forward surge current capability
  • Suitable for low-voltage high-frequency inverters, freewheeling, and polarity protection applications