MSKSEMI SN74LVC1G14DBVR-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | SN74LVC1G14DBVR-MS |
| LCSC Part # | C7434175 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | NOT gate integrated circuit with Schmitt trigger function |
| Datasheet | MSKSEMI SN74LVC1G14DBVR-MS |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MSKSEMI |
| Type | Description | |
|---|---|---|
| Packaging | SOT-23-5 |
Introduction
The SN74LVC1G14 is a single inverter IC with Schmitt-trigger inputs, implementing the logic function Y = Ā. Designed in advanced CMOS technology, it features low power consumption and high output drive capability, operating over a supply voltage range of 1.65V to 5.5V. Available in multiple compact package options, it is suitable for high-end precision instruments, miniaturized low-power handheld devices, and AI applications.
Features
- Low input current: 0.1uA typical
- Low quiescent current: 0.1uA typical
- High output drive: greater than 32MA at VCC=4.5V
- Wide operating voltage range: 1.65V to 5.5V
- Package options: DBV/DCK/DRL/YZP/DRY/DSF/DPW
Applications
- Portable audio interfaces
- Blu-ray players and home theater systems
- Digital televisions
- Solid-state drives
- Wireless earphones, smartwatches, and other smart wearable devices
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MSKSEMI |
| Type | Description | |
|---|---|---|
| Packaging | SOT-23-5 |
Introduction
The SN74LVC1G14 is a single inverter IC with Schmitt-trigger inputs, implementing the logic function Y = Ā. Designed in advanced CMOS technology, it features low power consumption and high output drive capability, operating over a supply voltage range of 1.65V to 5.5V. Available in multiple compact package options, it is suitable for high-end precision instruments, miniaturized low-power handheld devices, and AI applications.
Features
- Low input current: 0.1uA typical
- Low quiescent current: 0.1uA typical
- High output drive: greater than 32MA at VCC=4.5V
- Wide operating voltage range: 1.65V to 5.5V
- Package options: DBV/DCK/DRL/YZP/DRY/DSF/DPW
Applications
- Portable audio interfaces
- Blu-ray players and home theater systems
- Digital televisions
- Solid-state drives
- Wireless earphones, smartwatches, and other smart wearable devices
C7434175 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



