Hong Cheng HCZZ0324-7
| Manufacturer | Hong ChengAsian Brands |
| MPN | HCZZ0324-7 |
| LCSC Part # | C7433832 |
| Packaging | Through Hole,p=3.96mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 7POS 3.96mm |
| Datasheet | Hong Cheng HCZZ0324-7 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hong Cheng | |
| Packaging | Through Hole,p=3.96mm | |
| Connector Type | Through Hole | |
| Reference Series | VH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Flame Retardant Rating | - | |
| Current Rating | 7A | |
| Supplementary Features | - | |
| Number of PINs | 7P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 27.72mm | |
| Row Spacing | - | |
| Pin Structure | 1x7P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hong Cheng | |
| Packaging | Through Hole,p=3.96mm | |
| Connector Type | Through Hole | |
| Reference Series | VH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Flame Retardant Rating | - |
| Type | Description | |
|---|---|---|
| Current Rating | 7A | |
| Supplementary Features | - | |
| Number of PINs | 7P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 27.72mm | |
| Row Spacing | - | |
| Pin Structure | 1x7P |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hong Cheng | |
| Packaging | Through Hole,p=3.96mm | |
| Connector Type | Through Hole | |
| Reference Series | VH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Flame Retardant Rating | - | |
| Current Rating | 7A | |
| Supplementary Features | - | |
| Number of PINs | 7P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 27.72mm | |
| Row Spacing | - | |
| Pin Structure | 1x7P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hong Cheng | |
| Packaging | Through Hole,p=3.96mm | |
| Connector Type | Through Hole | |
| Reference Series | VH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Flame Retardant Rating | - |
| Type | Description | |
|---|---|---|
| Current Rating | 7A | |
| Supplementary Features | - | |
| Number of PINs | 7P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 27.72mm | |
| Row Spacing | - | |
| Pin Structure | 1x7P |
Help & FeedbackShow similar products (0) >
C7433832 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



