Hong Cheng HCZZ0040-16
| Manufacturer | Hong ChengAsian Brands |
| MPN | HCZZ0040-16 |
| LCSC Part # | C7433796 |
| Packaging | SMD,P=2.5mm |
| Customer # | |
| Key Attributes | CONN HEADER SMD 16POS 2.5mm |
| Datasheet | Hong Cheng HCZZ0040-16 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hong Cheng | |
| Packaging | SMD,P=2.5mm | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | XHB | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper | |
| Number of PINs Per Row | 16 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Supplementary Features | - | |
| Number of PINs | 16P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 45mm | |
| Row Spacing | - | |
| Pin Structure | 1x16P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hong Cheng | |
| Packaging | SMD,P=2.5mm | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | XHB | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper | |
| Number of PINs Per Row | 16 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 3A | |
| Supplementary Features | - | |
| Number of PINs | 16P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 45mm | |
| Row Spacing | - | |
| Pin Structure | 1x16P |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 360
360 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1085$ 0.1031 | $ 0.52 |
| 50+ | $ 0.0884$ 0.0840 | $ 4.20 |
| 150+ | $ 0.0783$ 0.0744 | $ 11.16 |
| 500+ | $ 0.0708$ 0.0673 | $ 33.65 |
| 2,500+ | $ 0.0647$ 0.0615 | $ 153.75 |
| 5,000+ | $ 0.0617$ 0.0587 | $ 293.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hong Cheng | |
| Packaging | SMD,P=2.5mm | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | XHB | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper | |
| Number of PINs Per Row | 16 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Supplementary Features | - | |
| Number of PINs | 16P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 45mm | |
| Row Spacing | - | |
| Pin Structure | 1x16P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hong Cheng | |
| Packaging | SMD,P=2.5mm | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | XHB | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper | |
| Number of PINs Per Row | 16 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 3A | |
| Supplementary Features | - | |
| Number of PINs | 16P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 45mm | |
| Row Spacing | - | |
| Pin Structure | 1x16P |
Help & FeedbackShow similar products (0) >
C7433796 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



