LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3PEAK TPT75176B-VS1R product image
  • TPT75176B-VS1R thumbnail 1
  • TPT75176B-VS1R thumbnail 2
  • TPT75176B-VS1R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

3PEAK TPT75176B-VS1R

Manufacturer
3PEAKAsian Brands
MPN
TPT75176B-VS1R
LCSC Part #
C7433090
Packaging
MSOP-8
Customer #
Key Attributes
3V~5.5V Transceiver 10Mbps 128 MSOP-8 Drivers, Receivers, Transceivers RoHS
Datasheet3PEAK TPT75176B-VS1R
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
Manufacturer3PEAK
PackagingMSOP-8
Voltage - Supply3V~5.5V
TypeTransceiver
Data Rate10Mbps
Operating Temperature-40℃~+125℃
Number of Nodes128
ESD Protect±12kV
Communication ModeHalf-Duplex
Number of Drivers1
FeaturesTx/Rx enable;Enable shutdown
Number of Receivers1
Quiescent Supply Current2.2mA

Introduction

AI Translation

TPT75176A and TPT75176B are enhanced RS485 transceivers that exceed the standard TIA/EIA-485-A specifications, featuring ±12-kV ESD protection, supporting 3 V to 5.5 V supply voltage, and serving as single transceivers for balanced communication. These devices also provide higher output voltage and higher data rates (up to 10 Mbps) to meet the demands of high-speed PROFIBUS applications, and are available in industrial and extended industrial (-40℃ to +125℃) temperature range versions. These transceivers require a 3 V to 5.5 V capacitive supply and can provide a minimum differential output voltage of 2.1 V at 5 V supply. This translates to improved noise immunity (data integrity), longer transmission distances, or the ability to drive up to three 120 Ω terminations (in "star" or other non-standard bus topologies) at exceptional data rates up to 10 Mbps. The receiver inputs feature a "full fail-safe" design, ensuring a logic-high output when the receiver inputs are floating, shorted, or terminated but undriven. The receiver output has a high drive level (typical >25 mA @ V_OL = 1 V) to simplify the design of optically isolated interfaces. TPT75176A and TPT75176B are available in SOP8, MSOP8, and DFN3X3-8 packages, with an operating temperature range of -40℃ to 125℃.

Features

AI Translation
  • High data rate: 10 Mbps (at 5 V supply)
  • 35 ns driver/receiver propagation delay
  • 10 ns (typical) skew
  • Fully fail-safe (open, short, and terminated) receiver
  • Up to 128 nodes on bus (1/4 unit load)
  • Wide supply voltage range: 3 V to 5.5 V
  • Low quiescent supply current: 3 mA
  • Bus pin protection: ±12-kV IEC ESD contact discharge, ±15-kV IEC ESD air discharge
  • Lead-free

Applications

AI Translation
  • PROFIBUS DP and FMS networks
  • SCSI 'Fast 40' drivers and receivers
  • Motor controller/position encoder systems
  • Factory automation
  • Fieldbus networks