JSMSEMI IRS2127STRPBF-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | IRS2127STRPBF-JSM |
| LCSC Part # | C7432819 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Single-channel high-side MOSFET/IGBT driver chip with overcurrent detection |
| Datasheet | JSMSEMI IRS2127STRPBF-JSM |
| RoHS Compliance | 6 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 60uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 10V~20V | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | High Side | |
| Current - Output Low(IOL) | 600mA | |
| Rise Time | 80ns | |
| Fall Time | 40ns | |
| Features | Overcurrent Protection | |
| Current - Output High(IOH) | 300mA | |
| Load Type | MOSFET;IGBT |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 60uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 10V~20V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | High Side | |
| Current - Output Low(IOL) | 600mA | |
| Rise Time | 80ns | |
| Fall Time | 40ns | |
| Features | Overcurrent Protection | |
| Current - Output High(IOH) | 300mA | |
| Load Type | MOSFET;IGBT |
Introduction
The IRS2127 is a high-voltage, high-speed single-channel high-side MOSFET/IGBT gate driver with overcurrent detection. Fabricated using a high-voltage compatible process that enables monolithic integration of the high-side gate drive circuit, the logic input is compatible with CMOS or LSTTL logic output levels as low as 3.3V. The built-in high-side overcurrent protection circuit shuts down the output when an overcurrent condition is detected, while an open-drain FAULT pin asserts a fault signal. The floating channel supports driving of high-side N-channel power MOSFETs, with a maximum floating supply offset voltage of 250V. Available in an SOIC8 package, it operates over a temperature range of -40°C to 125°C.
Features
- Bootstrap floating high-side channel
- Maximum operating voltage: +250V
- Compatible with 3.3V, 5V, and 15V input logic
- dVₛ/dt immunity up to ±50V/ns
- Vs negative bias capability down to -5V
- Input/output in-phase
- Gate drive voltage range: 12V to 20V
- Integrated UVLO with undervoltage threshold 9V/10.3V
- Propagation delay: turn-on/turn-off Ton/Toff = 150ns/150ns
- Wide temperature range: -40°C to 125°C
- Fault pin fault output
- RoHS compliant
- SOIC8 (S)
Applications
- Motor control and drive
- Robotics
- EV fast charging
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 60uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 10V~20V | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | High Side | |
| Current - Output Low(IOL) | 600mA | |
| Rise Time | 80ns | |
| Fall Time | 40ns | |
| Features | Overcurrent Protection | |
| Current - Output High(IOH) | 300mA | |
| Load Type | MOSFET;IGBT |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 60uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 10V~20V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | High Side | |
| Current - Output Low(IOL) | 600mA | |
| Rise Time | 80ns | |
| Fall Time | 40ns | |
| Features | Overcurrent Protection | |
| Current - Output High(IOH) | 300mA | |
| Load Type | MOSFET;IGBT |
Introduction
The IRS2127 is a high-voltage, high-speed single-channel high-side MOSFET/IGBT gate driver with overcurrent detection. Fabricated using a high-voltage compatible process that enables monolithic integration of the high-side gate drive circuit, the logic input is compatible with CMOS or LSTTL logic output levels as low as 3.3V. The built-in high-side overcurrent protection circuit shuts down the output when an overcurrent condition is detected, while an open-drain FAULT pin asserts a fault signal. The floating channel supports driving of high-side N-channel power MOSFETs, with a maximum floating supply offset voltage of 250V. Available in an SOIC8 package, it operates over a temperature range of -40°C to 125°C.
Features
- Bootstrap floating high-side channel
- Maximum operating voltage: +250V
- Compatible with 3.3V, 5V, and 15V input logic
- dVₛ/dt immunity up to ±50V/ns
- Vs negative bias capability down to -5V
- Input/output in-phase
- Gate drive voltage range: 12V to 20V
- Integrated UVLO with undervoltage threshold 9V/10.3V
- Propagation delay: turn-on/turn-off Ton/Toff = 150ns/150ns
- Wide temperature range: -40°C to 125°C
- Fault pin fault output
- RoHS compliant
- SOIC8 (S)
Applications
- Motor control and drive
- Robotics
- EV fast charging
C7432819 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



