Hanbo Electronic WAFER-SUH08-LT-9A
| Manufacturer | Hanbo ElectronicAsian Brands |
| MPN | WAFER-SUH08-LT-9A |
| LCSC Part # | C7432437 |
| Packaging | SMD,P=0.8mm |
| Customer # | |
| Key Attributes | CONN HEADER SMD 9POS 0.8mm |
| Datasheet | Hanbo Electronic WAFER-SUH08-LT-9A |
| RoHS Compliance | 4 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hanbo Electronic | |
| Packaging | SMD,P=0.8mm | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | - | |
| Voltage Rating (Max) | 30V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 1 | |
| Pitch | 0.8mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1A | |
| Number of PINs | 9P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | LCP | |
| X-Length of Bottom Edge on Board (Spacing Line) | 9.45mm | |
| Pin Structure | 1x9P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hanbo Electronic | |
| Packaging | SMD,P=0.8mm | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | - | |
| Voltage Rating (Max) | 30V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Pitch | 0.8mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1A | |
| Number of PINs | 9P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | LCP | |
| X-Length of Bottom Edge on Board (Spacing Line) | 9.45mm | |
| Pin Structure | 1x9P |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,450
2,450 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1372$ 0.0686 | $ 0.34 |
| 50+ | $ 0.1194$ 0.0597 | $ 2.99 |
| 150+ | $ 0.1117$ 0.0559 | $ 8.39 |
| 500+ | $ 0.1021$ 0.0511 | $ 25.55 |
| 2,500+ | $ 0.0979$ 0.0490 | $ 122.50 |
| 5,000+ | $ 0.0953$ 0.0477 | $ 238.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hanbo Electronic | |
| Packaging | SMD,P=0.8mm | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | - | |
| Voltage Rating (Max) | 30V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 1 | |
| Pitch | 0.8mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1A | |
| Number of PINs | 9P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | LCP | |
| X-Length of Bottom Edge on Board (Spacing Line) | 9.45mm | |
| Pin Structure | 1x9P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hanbo Electronic | |
| Packaging | SMD,P=0.8mm | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | - | |
| Voltage Rating (Max) | 30V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Pitch | 0.8mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1A | |
| Number of PINs | 9P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | LCP | |
| X-Length of Bottom Edge on Board (Spacing Line) | 9.45mm | |
| Pin Structure | 1x9P |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



