SCTF SX3M14.31818B10F20TNN
| Manufacturer | SCTFAsian Brands |
| MPN | SX3M14.31818B10F20TNN |
| LCSC Part # | C7431337 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | XTAL OSC 14.31818MHz CMOS SMD |
| Datasheet | SCTF SX3M14.31818B10F20TNN |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SCTF | |
| Packaging | SMD3225-4P | |
| Current - Supply | 10mA | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency Stability | ±20ppm | |
| Output Type | CMOS | |
| Frequency | 14.31818MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SCTF | |
| Packaging | SMD3225-4P | |
| Current - Supply | 10mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency Stability | ±20ppm | |
| Output Type | CMOS | |
| Frequency | 14.31818MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SCTF | |
| Packaging | SMD3225-4P | |
| Current - Supply | 10mA | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency Stability | ±20ppm | |
| Output Type | CMOS | |
| Frequency | 14.31818MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SCTF | |
| Packaging | SMD3225-4P | |
| Current - Supply | 10mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency Stability | ±20ppm | |
| Output Type | CMOS | |
| Frequency | 14.31818MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



