TI LM339BIPWR
| Manufacturer | |
| MPN | LM339BIPWR |
| LCSC Part # | C7430196 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Quad Differential Comparators |
| Datasheet | TI LM339BIPWR |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Number of Channels | Four channels | |
| Input Offset Current(Ios) | 0.5nA | |
| Output Mode | TTL;CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Dual Supply | - | |
| Features | ESD Protection | |
| Ib - Input Bias Current | 3.5nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Propagation Delay(tpd) | 1us | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 800uA | |
| Vos - Input Offset Voltage | 370uV | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Rail to Rail | - | |
| Input Offset Current Drift (Ios TC) | - | |
| Response Time (tr) | 1us | |
| Single Supply | 2V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Number of Channels | Four channels | |
| Input Offset Current(Ios) | 0.5nA | |
| Output Mode | TTL;CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Dual Supply | - | |
| Features | ESD Protection | |
| Ib - Input Bias Current | 3.5nA | |
| Input Offset Voltage Drift(Vos TC) | - |
| Type | Description | |
|---|---|---|
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Propagation Delay(tpd) | 1us | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 800uA | |
| Vos - Input Offset Voltage | 370uV | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Rail to Rail | - | |
| Input Offset Current Drift (Ios TC) | - | |
| Response Time (tr) | 1us | |
| Single Supply | 2V~36V |
Introduction
The LM339B and LM2901B devices are the next generation versions of the industry-standard LM339 and LM2901 comparator family. These next generation B-version comparators feature lower offset voltage, higher supply voltage capability, lower supply current, lower input bias current, lower propagation delay, and improved 2 kV ESD performance and input ruggedness through dedicated ESD clamps. The LM339B and LM2901B can drop-in replace the LM239, LM339 and LM2901, for both "A" and "V" grades. All devices consist of four independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages.
Features
- Improved specifications of B-version
- Maximum rating: up to 38 V
- ESD rating (HBM): 2 kV
- Low input offset: 0.37 mV
- Low input bias current: 3.5 nA
- Low supply-current: 200 μA per comparator
- Faster response time of 1 μsec
- Extended temperature range for LM339B
- B-version is drop-in replacement for LM239, LM339 and LM2901, A and V versions
- Common-mode input voltage range includes ground
- Differential input voltage range equal to maximum-rated supply voltage: ±38 V
- Low output saturation voltage
- Output compatible with TTL, MOS, and CMOS
Applications
- Vacuum robot
- Single phase UPS
- Server PSU
- Cordless power tool
- Wireless infrastructure Applicances
- Building automation
- Factory automation & control
- Motor drives
- Infotainment & cluster
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Number of Channels | Four channels | |
| Input Offset Current(Ios) | 0.5nA | |
| Output Mode | TTL;CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Dual Supply | - | |
| Features | ESD Protection | |
| Ib - Input Bias Current | 3.5nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Propagation Delay(tpd) | 1us | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 800uA | |
| Vos - Input Offset Voltage | 370uV | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Rail to Rail | - | |
| Input Offset Current Drift (Ios TC) | - | |
| Response Time (tr) | 1us | |
| Single Supply | 2V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Number of Channels | Four channels | |
| Input Offset Current(Ios) | 0.5nA | |
| Output Mode | TTL;CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Dual Supply | - | |
| Features | ESD Protection | |
| Ib - Input Bias Current | 3.5nA | |
| Input Offset Voltage Drift(Vos TC) | - |
| Type | Description | |
|---|---|---|
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Propagation Delay(tpd) | 1us | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 800uA | |
| Vos - Input Offset Voltage | 370uV | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Rail to Rail | - | |
| Input Offset Current Drift (Ios TC) | - | |
| Response Time (tr) | 1us | |
| Single Supply | 2V~36V |
Introduction
The LM339B and LM2901B devices are the next generation versions of the industry-standard LM339 and LM2901 comparator family. These next generation B-version comparators feature lower offset voltage, higher supply voltage capability, lower supply current, lower input bias current, lower propagation delay, and improved 2 kV ESD performance and input ruggedness through dedicated ESD clamps. The LM339B and LM2901B can drop-in replace the LM239, LM339 and LM2901, for both "A" and "V" grades. All devices consist of four independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages.
Features
- Improved specifications of B-version
- Maximum rating: up to 38 V
- ESD rating (HBM): 2 kV
- Low input offset: 0.37 mV
- Low input bias current: 3.5 nA
- Low supply-current: 200 μA per comparator
- Faster response time of 1 μsec
- Extended temperature range for LM339B
- B-version is drop-in replacement for LM239, LM339 and LM2901, A and V versions
- Common-mode input voltage range includes ground
- Differential input voltage range equal to maximum-rated supply voltage: ±38 V
- Low output saturation voltage
- Output compatible with TTL, MOS, and CMOS
Applications
- Vacuum robot
- Single phase UPS
- Server PSU
- Cordless power tool
- Wireless infrastructure Applicances
- Building automation
- Factory automation & control
- Motor drives
- Infotainment & cluster
C7430196 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



