LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BLUE ROCKET MMBD4148SE product image
  • MMBD4148SE thumbnail 1
  • MMBD4148SE thumbnail 2
  • MMBD4148SE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BLUE ROCKET MMBD4148SE

Manufacturer
BLUE ROCKETAsian Brands
MPN
MMBD4148SE
LCSC Part #
C7429771
Packaging
SOT-23
Customer #
Key Attributes
DIODE ARR GP 100V 200mA SOT-23
DatasheetBLUE ROCKET MMBD4148SE
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,000
2,000 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0167$ 0.84
500+$ 0.013$ 6.50
3,000+$ 0.011$ 33.00
6,000+$ 0.0097$ 58.20
24,000+$ 0.0087$ 208.80
51,000+$ 0.0081$ 413.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerBLUE ROCKET
PackagingSOT-23
Reverse Recovery Time (trr)4ns
Voltage - DC Reverse (Vr) (Max)100V
Diode Configuration1 Pair Series Connection
Operating Junction Temperature Range-
Pd - Power Dissipation350mW
Voltage - Forward(Vf@If)1V@10mA
Reverse Leakage Current (Ir)25nA@20V
Non-Repetitive Peak Forward Surge Current2A
Current - Rectified200mA

Introduction

AI Translation

Silicon semiconductor diode in SOT-23 plastic package.

Features

AI Translation
  • Fast switching speed, high conductivity.

Applications

AI Translation
  • Small-signal processing