VBsemi Elec NTD3055L104G-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | NTD3055L104G-VB |
| LCSC Part # | C7429082 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 18A TO-252 |
| Datasheet | VBsemi Elec NTD3055L104G-VB |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 18A | |
| Ciss-Input Capacitance | 660pF | |
| Pd - Power Dissipation | 2.1W | |
| Reverse Transfer Capacitance (Crss) | 40pF | |
| RDS(on) | - | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 19.8nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 18A | |
| Ciss-Input Capacitance | 660pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.1W | |
| Reverse Transfer Capacitance (Crss) | 40pF | |
| RDS(on) | - | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 19.8nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TrenchFET Power MOSFET
- RoHS COMPLIANT HALOGEN FREE
Applications
AI Translation
- DC/DC Converters
- DC/AC Inverters
- Motor Drives
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 18A | |
| Ciss-Input Capacitance | 660pF | |
| Pd - Power Dissipation | 2.1W | |
| Reverse Transfer Capacitance (Crss) | 40pF | |
| RDS(on) | - | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 19.8nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 18A | |
| Ciss-Input Capacitance | 660pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.1W | |
| Reverse Transfer Capacitance (Crss) | 40pF | |
| RDS(on) | - | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 19.8nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TrenchFET Power MOSFET
- RoHS COMPLIANT HALOGEN FREE
Applications
AI Translation
- DC/DC Converters
- DC/AC Inverters
- Motor Drives
C7429082 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



