NH MBR15L60AT
| Manufacturer | NHAsian Brands |
| MPN | MBR15L60AT |
| LCSC Part # | C7428036 |
| Packaging | TO-220C |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 60V TO-220C |
| Datasheet | NH MBR15L60AT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | NH | |
| Packaging | TO-220C | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 630mV@15A | |
| Reverse Leakage Current (Ir) | 50uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 280A | |
| Current - Rectified | 15A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | NH | |
| Packaging | TO-220C | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 630mV@15A | |
| Reverse Leakage Current (Ir) | 50uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 280A | |
| Current - Rectified | 15A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low forward voltage drop for high efficiency
- Low power consumption for high reliability
- High forward surge capability for high reliability
- High-frequency operation capable
- Solder bath max. 260°C for 10 seconds per JESD22-B106
- RoHS 2011/65/EU compliant
Applications
AI Translation
- For high-frequency inverters, AC/DC converters, LED drivers, and similar applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,820
1,820 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2685 | $ 1.34 |
| 50+ | $ 0.2316 | $ 11.58 |
| 150+ | $ 0.2172 | $ 32.58 |
| 500+ | $ 0.1991 | $ 99.55 |
| 2,000+ | $ 0.1911 | $ 382.20 |
| 5,000+ | $ 0.1863 | $ 931.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | NH | |
| Packaging | TO-220C | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 630mV@15A | |
| Reverse Leakage Current (Ir) | 50uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 280A | |
| Current - Rectified | 15A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | NH | |
| Packaging | TO-220C | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 630mV@15A | |
| Reverse Leakage Current (Ir) | 50uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 280A | |
| Current - Rectified | 15A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low forward voltage drop for high efficiency
- Low power consumption for high reliability
- High forward surge capability for high reliability
- High-frequency operation capable
- Solder bath max. 260°C for 10 seconds per JESD22-B106
- RoHS 2011/65/EU compliant
Applications
AI Translation
- For high-frequency inverters, AC/DC converters, LED drivers, and similar applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



