LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NH MMBTA06 product image
  • MMBTA06 thumbnail 1
  • MMBTA06 thumbnail 2
  • MMBTA06 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NH MMBTA06

Manufacturer
NHAsian Brands
MPN
MMBTA06
LCSC Part #
C7427901
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 80V 0.5A SOT-23
DatasheetNH MMBTA06
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,520
2,520 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0456$ 0.91
200+$ 0.0377$ 7.54
600+$ 0.0332$ 19.92
3,000+$ 0.0306$ 91.80
9,000+$ 0.0283$ 254.70
21,000+$ 0.027$ 567.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerNH
PackagingSOT-23
Operating Temperature-55℃~+150℃
Current - Collector Cutoff100nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO80V
DC Current Gain400
Emitter-Base Voltage VEBO4V
Current - Collector(Ic)500mA
Pd - Power Dissipation300mW
ConfigurationStandalone
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))250mV