Cmos CMSA6276A
| Manufacturer | CmosAsian Brands |
| MPN | CMSA6276A |
| LCSC Part # | C7427451 |
| Packaging | DFN-8(5x6) |
| Customer # | |
| Key Attributes | 215W 80V 100A 3.4mΩ@6V 1 N-channel N-Channel DFN-8(5x6) Single FETs, MOSFETs RoHS |
| Datasheet | Cmos CMSA6276A |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | DFN-8(5x6) | |
| Output Capacitance(Coss) | 2.8nF | |
| Ciss-Input Capacitance | 4.2nF | |
| Pd - Power Dissipation | 215W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 80V | |
| Current - Continuous Drain(Id) | 100A | |
| Reverse Transfer Capacitance (Crss) | 380pF | |
| RDS(on) | 3.4mΩ@6V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 68nC | |
| Vgs | ±20V | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | DFN-8(5x6) | |
| Output Capacitance(Coss) | 2.8nF | |
| Ciss-Input Capacitance | 4.2nF | |
| Pd - Power Dissipation | 215W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 80V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 100A | |
| Reverse Transfer Capacitance (Crss) | 380pF | |
| RDS(on) | 3.4mΩ@6V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 68nC | |
| Vgs | ±20V | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
CMSA6276A utilizes advanced trench technology to achieve excellent RDS(ON), low gate charge, and minimize losses in power conversion applications.
Features
AI Translation
- Low on-resistance
- 100% avalanche tested
- Surface mount package
- RoHS compliant
Applications
AI Translation
- DC/DC converters in computers, servers, and point-of-load (POL) applications
- Isolated DC/DC converters for telecom and industrial applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | DFN-8(5x6) | |
| Output Capacitance(Coss) | 2.8nF | |
| Ciss-Input Capacitance | 4.2nF | |
| Pd - Power Dissipation | 215W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 80V | |
| Current - Continuous Drain(Id) | 100A | |
| Reverse Transfer Capacitance (Crss) | 380pF | |
| RDS(on) | 3.4mΩ@6V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 68nC | |
| Vgs | ±20V | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | DFN-8(5x6) | |
| Output Capacitance(Coss) | 2.8nF | |
| Ciss-Input Capacitance | 4.2nF | |
| Pd - Power Dissipation | 215W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 80V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 100A | |
| Reverse Transfer Capacitance (Crss) | 380pF | |
| RDS(on) | 3.4mΩ@6V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 68nC | |
| Vgs | ±20V | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
CMSA6276A utilizes advanced trench technology to achieve excellent RDS(ON), low gate charge, and minimize losses in power conversion applications.
Features
AI Translation
- Low on-resistance
- 100% avalanche tested
- Surface mount package
- RoHS compliant
Applications
AI Translation
- DC/DC converters in computers, servers, and point-of-load (POL) applications
- Isolated DC/DC converters for telecom and industrial applications
C7427451 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



