APV ANR5040T100M
| Manufacturer | APVAsian Brands |
| MPN | ANR5040T100M |
| LCSC Part # | C7427121 |
| Packaging | SMD,5x5mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 2.4A SMD,5x5mm |
| Datasheet | APV ANR5040T100M |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | SMD,5x5mm | |
| Current Rating | 2.4A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.9A | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | SMD,5x5mm | |
| Current Rating | 2.4A |
| Type | Description | |
|---|---|---|
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.9A | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
In-Stock: 32,000
32,000 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0579$ 0.0551 | $ 0.55 |
| 100+ | $ 0.0461$ 0.0438 | $ 4.38 |
| 300+ | $ 0.0403$ 0.0383 | $ 11.49 |
| 1,500+ | $ 0.0359$ 0.0342 | $ 51.30 |
| 4,500+ | $ 0.0324$ 0.0308 | $ 138.60 |
| 10,500+ | $ 0.0306$ 0.0291 | $ 305.55 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | SMD,5x5mm | |
| Current Rating | 2.4A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.9A | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | SMD,5x5mm | |
| Current Rating | 2.4A |
| Type | Description | |
|---|---|---|
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.9A | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TNR5040S-100MTF | APV | SMD,5x5mm | 4,650 | $0.0707 $0.0744 | ||
| ANR6045T100M | APV | SMD,6x6mm | 10,860 | $0.0697 $0.0733 | ||
| TNR6045S-100MTF | APV | SMD,6x6mm | 1,520 | $0.0747 $0.0786 | ||
| TNR6040S-100MTF | APV | SMD,6x6mm | 890 | $0.1317 $0.1386 | ||
| ANR8040T100M | APV | SMD,8x8mm | 955 | $0.1089 $0.1146 | ||
| TNR8040S-100MTF | APV | SMD,8x8mm | 1,070 | $0.1137 $0.1196 | ||
| APH0840T100MP | APV | SMD,8.8x8.2mm | 1,240 | $0.3021 $0.3179 | ||
| APH1265T100MP | APV | SMD,13.5x12.8mm | 483 | $0.6671 $0.7022 | ||
| APH1260T100MP | APV | SMD,13.5x12.8mm | 968 | $0.5715 $0.6015 | ||
| APH1510C-100M-TCD5 | APV | SMD,16.5x15.5mm | 95 | $3.8217 $4.0228 |



