APV ANR4012T3R3M
| Manufacturer | APVAsian Brands |
| MPN | ANR4012T3R3M |
| LCSC Part # | C7427095 |
| Packaging | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 1.6A SMD,4x4mm |
| Datasheet | APV ANR4012T3R3M |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1.6A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.1A | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1.6A |
| Type | Description | |
|---|---|---|
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.1A | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
In-Stock: 4,190
4,190 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0548$ 0.0521 | $ 0.52 |
| 100+ | $ 0.0433$ 0.0412 | $ 4.12 |
| 300+ | $ 0.0376$ 0.0358 | $ 10.74 |
| 1,000+ | $ 0.0333$ 0.0317 | $ 31.70 |
| 4,500+ | $ 0.0298$ 0.0284 | $ 127.80 |
| 9,000+ | $ 0.0281$ 0.0267 | $ 240.30 |
Standard Packaging4500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1.6A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.1A | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1.6A |
| Type | Description | |
|---|---|---|
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.1A | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PNR4012-3R3M | APV | SMD,4x4mm | 4,500 | $0.0612 $0.0764 | ||
| ANR4018T3R3M | APV | SMD,4x4mm | 3,450 | $0.0431 $0.0453 | ||
| ANR4020T3R3M | APV | SMD,4x4mm | 4,480 | $0.0427 $0.0449 | ||
| TNR4020S-3R3MTF | APV | SMD,4x4mm | 2,420 | $0.0596 $0.0627 | ||
| ANR4030T3R3M | APV | SMD,4x4mm | 12,540 | $0.0447 $0.047 | ||
| TNR4030S-3R3MTF | APV | SMD,4x4mm | 2,040 | $0.0481 $0.0506 | ||
| PNR4020-3R3M | APV | SMD,4x4mm | 2,580 | $0.0644 $0.0757 | ||
| PNR252012-3R3M | APV | 1008 | 1,540 | $0.0371 $0.039 | ||
| PNR3012-3R3M | APV | SMD,3x3mm | 80 | $0.0589 $0.062 | ||
| TNR5020S-3R3MTF | APV | SMD,5x5mm | 2,320 | $0.0711 $0.0748 |



