APV AHW1005C-8N2JTF
| Manufacturer | APVAsian Brands |
| MPN | AHW1005C-8N2JTF |
| LCSC Part # | C7427065 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 8.2nH 680mA 0.15Ω 0402 |
| Datasheet | APV AHW1005C-8N2JTF |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0402 | |
| Current Rating | 680mA | |
| Inductance | 8.2nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 4.4GHz | |
| DC Resistance(DCR) | 150mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 25 |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0402 | |
| Current Rating | 680mA | |
| Inductance | 8.2nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | 4.4GHz | |
| DC Resistance(DCR) | 150mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 25 |
Help & FeedbackShow similar products (0) >
In-Stock: 11,740
11,740 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0438$ 0.0417 | $ 0.42 |
| 100+ | $ 0.0347$ 0.0330 | $ 3.30 |
| 300+ | $ 0.0302$ 0.0287 | $ 8.61 |
| 1,000+ | $ 0.0268$ 0.0255 | $ 25.50 |
| 5,000+ | $ 0.0241$ 0.0229 | $ 114.50 |
| 10,000+ | $ 0.0227$ 0.0216 | $ 216.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0402 | |
| Current Rating | 680mA | |
| Inductance | 8.2nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 4.4GHz | |
| DC Resistance(DCR) | 150mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 25 |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0402 | |
| Current Rating | 680mA | |
| Inductance | 8.2nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | 4.4GHz | |
| DC Resistance(DCR) | 150mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 25 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



