LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity T4041017041-000 product image
  • T4041017041-000 thumbnail 1
  • T4041017041-000 thumbnail 2
  • T4041017041-000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity T4041017041-000

Manufacturer
MPN
T4041017041-000
LCSC Part #
C7426979
Packaging
Through Hole
Customer #
Key Attributes
Standard Circular Connectors, Wire-to-Panel, 4 Position, Sealable, Wire & Cable, Signal, Panel Mount, Reverse Gender, Nickel, M8 Connector
DatasheetTE Connectivity T4041017041-000
Custom CablesMOQ 1pc
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 11.2447$ 11.24
10+$ 10.9069$ 109.07
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Circular Connectors/Circular Connector Assemblies
ManufacturerTE Connectivity
PackagingThrough Hole
GenderFemale
Mounting TypeStraight Header
Current Rating3A
Number of Pins4P
Coding SchemeA Code
Level of ProtectionIP67
Contact PlatingNickel
Socket SpecificationM8
Operating Temperature-40℃~+85℃
Voltage Rating30V

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.