HJ Tech 3N0401LG-021
| Manufacturer | HJ TechAsian Brands |
| MPN | 3N0401LG-021 |
| LCSC Part # | C7426919 |
| Packaging | - |
| Customer # | |
| Key Attributes | RF ANT 2.4G |
| Datasheet | HJ Tech 3N0401LG-021 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | HJ Tech | |
| Packaging | - | |
| VSWR | 2 | |
| Antenna Type | FPCAntenna | |
| Connector Type | IPEX | |
| Bandwidth | 700MHz | |
| Length | 48.4mm | |
| Frequency(Center/Band) | 2.45GHz;5.5GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | HJ Tech | |
| Packaging | - | |
| VSWR | 2 | |
| Antenna Type | FPCAntenna |
| Type | Description | |
|---|---|---|
| Connector Type | IPEX | |
| Bandwidth | 700MHz | |
| Length | 48.4mm | |
| Frequency(Center/Band) | 2.45GHz;5.5GHz | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
In-Stock: 64
64 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8407$ 0.7987 | $ 0.80 |
| 10+ | $ 0.6771$ 0.6433 | $ 6.43 |
| 30+ | $ 0.5953$ 0.5656 | $ 16.97 |
| 100+ | $ 0.5135$ 0.4879 | $ 48.79 |
| 500+ | $ 0.4651$ 0.4419 | $ 220.95 |
| 1,000+ | $ 0.4393$ 0.4174 | $ 417.40 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | HJ Tech | |
| Packaging | - | |
| VSWR | 2 | |
| Antenna Type | FPCAntenna | |
| Connector Type | IPEX | |
| Bandwidth | 700MHz | |
| Length | 48.4mm | |
| Frequency(Center/Band) | 2.45GHz;5.5GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | HJ Tech | |
| Packaging | - | |
| VSWR | 2 | |
| Antenna Type | FPCAntenna |
| Type | Description | |
|---|---|---|
| Connector Type | IPEX | |
| Bandwidth | 700MHz | |
| Length | 48.4mm | |
| Frequency(Center/Band) | 2.45GHz;5.5GHz | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |



