LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Megastar ZX-RF-1-Z21.25X

Manufacturer
MegastarAsian Brands
MPN
ZX-RF-1-Z21.25X
LCSC Part #
C7426714
Packaging
SMD
Customer #
Key Attributes
CONN RCPT IPEX 50Ω SMD
DatasheetMegastar ZX-RF-1-Z21.25X
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies
ManufacturerMegastar
PackagingSMD
Frequency range6GHz
Connector TypeBoard Side;Inner pin
Operating Temperature-40℃~+85℃
Impedance50Ω
Interface Diameter2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.