ZY Countersunk Socket Head Screw DIN7991 M5X20 Carbon Steel Grade 10.9 Black Bagged
| Hersteller | ZYAsian Brands |
| Herst.-Teilenr. | ZZY381488 |
| LCSC-Nr. | C7426205 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | ZY Countersunk Socket Head Screw DIN7991 M5X20 Carbon Steel Grade 10.9 Black Bagged |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Hersteller | ZY | |
| Verp. | - | |
| Countersunk angle | 90-92 | |
| Rotation direction | Right-Handed Rotation | |
| Thread gauge | OK;OK | |
| Performance level | Grade 10.9 | |
| End processing | Flat tail | |
| Cusp angle | 60 | |
| Tensile strength (N/mm ²) | min1040 | |
| Tooth outer diameter | 4.826-4.976 | |
| Head diameter | 9.64-10.0 | |
| Headform | Countersunk | |
| Dental form | Machine thread | |
| Hexagonal opposite sides | 3.02-3.10 | |
| Interdental distance | 0.8 | |
| Groove depth | 2.05-2.3 | |
| material quality | 10B21 (carbon steel) | |
| specifications | M5*20 | |
| Groove type | Hex socket | |
| Nominal length | 19.58-20.42 | |
| Surface Treatment | Blackening | |
| Hardness (HRC) | 32-39 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Hersteller | ZY | |
| Verp. | - | |
| Countersunk angle | 90-92 | |
| Rotation direction | Right-Handed Rotation | |
| Thread gauge | OK;OK | |
| Performance level | Grade 10.9 | |
| End processing | Flat tail | |
| Cusp angle | 60 | |
| Tensile strength (N/mm ²) | min1040 | |
| Tooth outer diameter | 4.826-4.976 | |
| Head diameter | 9.64-10.0 |
| Typ | Beschreibung | |
|---|---|---|
| Headform | Countersunk | |
| Dental form | Machine thread | |
| Hexagonal opposite sides | 3.02-3.10 | |
| Interdental distance | 0.8 | |
| Groove depth | 2.05-2.3 | |
| material quality | 10B21 (carbon steel) | |
| specifications | M5*20 | |
| Groove type | Hex socket | |
| Nominal length | 19.58-20.42 | |
| Surface Treatment | Blackening | |
| Hardness (HRC) | 32-39 |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.0059 | $ 0.01 |
Standardgehäuse1200/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Hersteller | ZY | |
| Verp. | - | |
| Countersunk angle | 90-92 | |
| Rotation direction | Right-Handed Rotation | |
| Thread gauge | OK;OK | |
| Performance level | Grade 10.9 | |
| End processing | Flat tail | |
| Cusp angle | 60 | |
| Tensile strength (N/mm ²) | min1040 | |
| Tooth outer diameter | 4.826-4.976 | |
| Head diameter | 9.64-10.0 | |
| Headform | Countersunk | |
| Dental form | Machine thread | |
| Hexagonal opposite sides | 3.02-3.10 | |
| Interdental distance | 0.8 | |
| Groove depth | 2.05-2.3 | |
| material quality | 10B21 (carbon steel) | |
| specifications | M5*20 | |
| Groove type | Hex socket | |
| Nominal length | 19.58-20.42 | |
| Surface Treatment | Blackening | |
| Hardness (HRC) | 32-39 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Hersteller | ZY | |
| Verp. | - | |
| Countersunk angle | 90-92 | |
| Rotation direction | Right-Handed Rotation | |
| Thread gauge | OK;OK | |
| Performance level | Grade 10.9 | |
| End processing | Flat tail | |
| Cusp angle | 60 | |
| Tensile strength (N/mm ²) | min1040 | |
| Tooth outer diameter | 4.826-4.976 | |
| Head diameter | 9.64-10.0 |
| Typ | Beschreibung | |
|---|---|---|
| Headform | Countersunk | |
| Dental form | Machine thread | |
| Hexagonal opposite sides | 3.02-3.10 | |
| Interdental distance | 0.8 | |
| Groove depth | 2.05-2.3 | |
| material quality | 10B21 (carbon steel) | |
| specifications | M5*20 | |
| Groove type | Hex socket | |
| Nominal length | 19.58-20.42 | |
| Surface Treatment | Blackening | |
| Hardness (HRC) | 32-39 |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



