LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZY ZZY381486 product image
  • ZZY381486 thumbnail 1
  • ZZY381486 thumbnail 2
  • ZZY381486 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZY countersunk hexagon socket screw DIN7991 M5X12 carbon steel grade 10.9 black bagged

Manufacturer
ZYAsian Brands
MPN
ZZY381486
LCSC Part #
C7426203
Packaging
-
Customer #
Key Attributes
ZY countersunk hexagon socket screw DIN7991 M5X12 carbon steel grade 10.9 black bagged
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0043$ 0.01
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryHardware, Fasteners, Accessories/Screws, Bolts
ManufacturerZY
Packaging-
Countersunk angle90-92
Rotation directionRight-Handed Rotation
Thread gaugeOK;OK
Performance levelGrade 10.9
End processingFlat tail
Cusp angle60
Tensile strength (N/mm ²)min1040
Tooth outer diameter4.826-4.976
Head diameter9.64-10.0
HeadformCountersunk
Dental formMachine thread
Hexagonal opposite sides3.02-3.10
Interdental distance0.8
Groove depth2.05-2.3
material quality10B21 (carbon steel)
specificationsM5*12
Nominal length11.65-12.35
Groove typeHex socket
Surface TreatmentBlackening
Hardness (HRC)32-39