XKB Connection K966140WR-3x04-PTSW
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | K966140WR-3x04-PTSW |
| LCSC Part # | C7425267 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 5mm |
| Datasheet | XKB Connection K966140WR-3x04-PTSW |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,P=5mm | |
| Pitch | 5mm | |
| Current Rating | 25A | |
| Mounting Type | Right Angle | |
| Number of PINs | 12P | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Plastic Material | PBT | |
| Color | Black | |
| Number of PINs Per Row | 4 | |
| Pin Structure | 3x4P | |
| Number of Rows | 3 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,P=5mm | |
| Pitch | 5mm | |
| Current Rating | 25A | |
| Mounting Type | Right Angle | |
| Number of PINs | 12P | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Plastic Material | PBT | |
| Color | Black | |
| Number of PINs Per Row | 4 | |
| Pin Structure | 3x4P | |
| Number of Rows | 3 |
Help & FeedbackShow similar products (0) >
In-Stock: 114
114 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8895 | $ 2.89 |
| 10+ | $ 2.4781 | $ 24.78 |
| 30+ | $ 2.2192 | $ 66.58 |
| 70+ | $ 1.9553 | $ 136.87 |
| 490+ | $ 1.8357 | $ 899.49 |
| 980+ | $ 1.7832 | $ 1747.54 |
Standard Packaging70/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,P=5mm | |
| Pitch | 5mm | |
| Current Rating | 25A | |
| Mounting Type | Right Angle | |
| Number of PINs | 12P | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Plastic Material | PBT | |
| Color | Black | |
| Number of PINs Per Row | 4 | |
| Pin Structure | 3x4P | |
| Number of Rows | 3 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,P=5mm | |
| Pitch | 5mm | |
| Current Rating | 25A | |
| Mounting Type | Right Angle | |
| Number of PINs | 12P | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Plastic Material | PBT | |
| Color | Black | |
| Number of PINs Per Row | 4 | |
| Pin Structure | 3x4P | |
| Number of Rows | 3 |
Help & FeedbackShow similar products (0) >
C7425267 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



