DEALON XHB-D-11A
| Manufacturer | DEALONAsian Brands |
| MPN | XHB-D-11A |
| LCSC Part # | C7424854 |
| Packaging | Through Hole,P=2.5mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 11POS 2.5mm |
| Datasheet | DEALON XHB-D-11A |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DEALON | |
| Packaging | Through Hole,P=2.5mm | |
| Connector Type | Through Hole | |
| Pitch | 2.5mm | |
| Reference Series | XHB | |
| Voltage Rating (Max) | 50V | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 11P | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 30mm | |
| Number of PINs Per Row | 11 | |
| Row Spacing | - | |
| Number of Rows | 1 | |
| Pin Structure | 1x11P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DEALON | |
| Packaging | Through Hole,P=2.5mm | |
| Connector Type | Through Hole | |
| Pitch | 2.5mm | |
| Reference Series | XHB | |
| Voltage Rating (Max) | 50V | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of PINs | 11P | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 30mm | |
| Number of PINs Per Row | 11 | |
| Row Spacing | - | |
| Number of Rows | 1 | |
| Pin Structure | 1x11P |
Help & FeedbackShow similar products (0) >
In-Stock: 780
780 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0578 | $ 0.58 |
| 100+ | $ 0.0457 | $ 4.57 |
| 300+ | $ 0.0396 | $ 11.88 |
| 1,000+ | $ 0.0351 | $ 35.10 |
| 5,000+ | $ 0.0315 | $ 157.50 |
| 10,000+ | $ 0.0297 | $ 297.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DEALON | |
| Packaging | Through Hole,P=2.5mm | |
| Connector Type | Through Hole | |
| Pitch | 2.5mm | |
| Reference Series | XHB | |
| Voltage Rating (Max) | 50V | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 11P | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 30mm | |
| Number of PINs Per Row | 11 | |
| Row Spacing | - | |
| Number of Rows | 1 | |
| Pin Structure | 1x11P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DEALON | |
| Packaging | Through Hole,P=2.5mm | |
| Connector Type | Through Hole | |
| Pitch | 2.5mm | |
| Reference Series | XHB | |
| Voltage Rating (Max) | 50V | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of PINs | 11P | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 30mm | |
| Number of PINs Per Row | 11 | |
| Row Spacing | - | |
| Number of Rows | 1 | |
| Pin Structure | 1x11P |
Help & FeedbackShow similar products (0) >
C7424854 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



