Connector Cable Assembly JST PHD 2.00mm Dual Row 2x03 Positions 200mm Straight Orientation
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X2026T-2x03B-PSN-A22B6-L200-X2026T-F |
| LCSC Part # | C7423734 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single Conductor Cables (Hook-Up Wire) |
| Datasheet | XKB Connection X2026T-2x03B-PSN-A22B6-L200-X2026T-F |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| colour | Black | |
| line length | 20cm | |
| wire gauge | 22AWG | |
| ContactResistance | - | |
| wire | UL1007 22AWG | |
| line number | 6.0 | |
| 间距 | 2mm | |
| pin count | 6P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | 2 housings | |
| Number of connected terminals | Double-ended | |
| Tail processing | - | |
| connection mode | Double-ended same direction | |
| Buckle | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| colour | Black | |
| line length | 20cm | |
| wire gauge | 22AWG | |
| ContactResistance | - | |
| wire | UL1007 22AWG | |
| line number | 6.0 |
| Type | Description | |
|---|---|---|
| 间距 | 2mm | |
| pin count | 6P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | 2 housings | |
| Number of connected terminals | Double-ended | |
| Tail processing | - | |
| connection mode | Double-ended same direction | |
| Buckle | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 69
69 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4516$ 0.4291 | $ 0.43 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| colour | Black | |
| line length | 20cm | |
| wire gauge | 22AWG | |
| ContactResistance | - | |
| wire | UL1007 22AWG | |
| line number | 6.0 | |
| 间距 | 2mm | |
| pin count | 6P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | 2 housings | |
| Number of connected terminals | Double-ended | |
| Tail processing | - | |
| connection mode | Double-ended same direction | |
| Buckle | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| colour | Black | |
| line length | 20cm | |
| wire gauge | 22AWG | |
| ContactResistance | - | |
| wire | UL1007 22AWG | |
| line number | 6.0 |
| Type | Description | |
|---|---|---|
| 间距 | 2mm | |
| pin count | 6P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | 2 housings | |
| Number of connected terminals | Double-ended | |
| Tail processing | - | |
| connection mode | Double-ended same direction | |
| Buckle | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |


