Connector Cable Assembly Molex 70058 2.54mm 6 Positions 200mm Straight Orientation
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X9556T-06-PSN-A22RBYWGL-L200-X9556T-F |
| LCSC Part # | C7423702 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single Conductor Cables (Hook-Up Wire) |
| Datasheet | XKB Connection X9556T-06-PSN-A22RBYWGL-L200-X9556T-F |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| colour | White, red, green, blue, yellow, black | |
| line length | 20cm | |
| ContactResistance | - | |
| wire gauge | 22AWG | |
| wire | UL1007 22AWG | |
| line number | 6.0 | |
| 间距 | 2.54mm | |
| pin count | 6P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | - | |
| Number of connected terminals | Double-ended | |
| Tail processing | - | |
| connection mode | Double-ended same direction | |
| Buckle | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| colour | White, red, green, blue, yellow, black | |
| line length | 20cm | |
| ContactResistance | - | |
| wire gauge | 22AWG | |
| wire | UL1007 22AWG | |
| line number | 6.0 |
| Type | Description | |
|---|---|---|
| 间距 | 2.54mm | |
| pin count | 6P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | - | |
| Number of connected terminals | Double-ended | |
| Tail processing | - | |
| connection mode | Double-ended same direction | |
| Buckle | - |
Help & FeedbackShow similar products (0) >
In-Stock: 168
168 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5503$ 0.5228 | $ 0.52 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| colour | White, red, green, blue, yellow, black | |
| line length | 20cm | |
| ContactResistance | - | |
| wire gauge | 22AWG | |
| wire | UL1007 22AWG | |
| line number | 6.0 | |
| 间距 | 2.54mm | |
| pin count | 6P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | - | |
| Number of connected terminals | Double-ended | |
| Tail processing | - | |
| connection mode | Double-ended same direction | |
| Buckle | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| colour | White, red, green, blue, yellow, black | |
| line length | 20cm | |
| ContactResistance | - | |
| wire gauge | 22AWG | |
| wire | UL1007 22AWG | |
| line number | 6.0 |
| Type | Description | |
|---|---|---|
| 间距 | 2.54mm | |
| pin count | 6P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | - | |
| Number of connected terminals | Double-ended | |
| Tail processing | - | |
| connection mode | Double-ended same direction | |
| Buckle | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |


