Connector Cable Assembly Molex 87439 1.50mm Housing 9 Positions 300mm Single-End Tinned
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X1511T-09-PSN-A24RBYWGLPEN-L300-T5 |
| LCSC Part # | C7423640 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single Conductor Cables (Hook-Up Wire) |
| Datasheet | XKB Connection X1511T-09-PSN-A24RBYWGLPEN-L300-T5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| colour | Brown, gray, white, purple, red, green, blue, yellow, black | |
| line length | 30cm | |
| wire gauge | 24AWG | |
| ContactResistance | - | |
| wire | UL1007 24AWG | |
| line number | 9.0 | |
| 间距 | 1.5mm | |
| pin count | 9P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | 1 plastic shell | |
| Tail processing | Tin plated | |
| Number of connected terminals | Single-ended | |
| connection mode | - | |
| Buckle | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| colour | Brown, gray, white, purple, red, green, blue, yellow, black | |
| line length | 30cm | |
| wire gauge | 24AWG | |
| ContactResistance | - | |
| wire | UL1007 24AWG | |
| line number | 9.0 |
| Type | Description | |
|---|---|---|
| 间距 | 1.5mm | |
| pin count | 9P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | 1 plastic shell | |
| Tail processing | Tin plated | |
| Number of connected terminals | Single-ended | |
| connection mode | - | |
| Buckle | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 153
153 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6011$ 0.4809 | $ 0.48 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| colour | Brown, gray, white, purple, red, green, blue, yellow, black | |
| line length | 30cm | |
| wire gauge | 24AWG | |
| ContactResistance | - | |
| wire | UL1007 24AWG | |
| line number | 9.0 | |
| 间距 | 1.5mm | |
| pin count | 9P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | 1 plastic shell | |
| Tail processing | Tin plated | |
| Number of connected terminals | Single-ended | |
| connection mode | - | |
| Buckle | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| colour | Brown, gray, white, purple, red, green, blue, yellow, black | |
| line length | 30cm | |
| wire gauge | 24AWG | |
| ContactResistance | - | |
| wire | UL1007 24AWG | |
| line number | 9.0 |
| Type | Description | |
|---|---|---|
| 间距 | 1.5mm | |
| pin count | 9P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | 1 plastic shell | |
| Tail processing | Tin plated | |
| Number of connected terminals | Single-ended | |
| connection mode | - | |
| Buckle | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



