Jumper Wires L500mm Single End Reverse Direction
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X3025T-03-PSN-A22RBY-L500-X3025T-Z |
| LCSC Part # | C7423497 |
| Packaging | - |
| Customer # | |
| Key Attributes | Jumper Wires, Pre-Crimped Leads |
| Datasheet | XKB Connection X3025T-03-PSN-A22RBY-L500-X3025T-Z |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Jumper Wires, Pre-Crimped Leads | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| Connection mode | Double-ended reverse | |
| Number of connected ends | Double-ended | |
| type | Terminal wire | |
| Line number | 3 | |
| Wire gauge | 22AWG | |
| WireRod | UL1007 22AWG | |
| Number of stitches | 3P | |
| Colour | Red, yellow, black | |
| ThreadLength | 500mm | |
| attachment | 2 plastic shells, 6 terminals |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Jumper Wires, Pre-Crimped Leads | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| Connection mode | Double-ended reverse | |
| Number of connected ends | Double-ended | |
| type | Terminal wire | |
| Line number | 3 |
| Type | Description | |
|---|---|---|
| Wire gauge | 22AWG | |
| WireRod | UL1007 22AWG | |
| Number of stitches | 3P | |
| Colour | Red, yellow, black | |
| ThreadLength | 500mm | |
| attachment | 2 plastic shells, 6 terminals |
Help & FeedbackShow similar products (0) >
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6182$ 0.5873 | $ 0.59 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Jumper Wires, Pre-Crimped Leads | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| Connection mode | Double-ended reverse | |
| Number of connected ends | Double-ended | |
| type | Terminal wire | |
| Line number | 3 | |
| Wire gauge | 22AWG | |
| WireRod | UL1007 22AWG | |
| Number of stitches | 3P | |
| Colour | Red, yellow, black | |
| ThreadLength | 500mm | |
| attachment | 2 plastic shells, 6 terminals |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Jumper Wires, Pre-Crimped Leads | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| Connection mode | Double-ended reverse | |
| Number of connected ends | Double-ended | |
| type | Terminal wire | |
| Line number | 3 |
| Type | Description | |
|---|---|---|
| Wire gauge | 22AWG | |
| WireRod | UL1007 22AWG | |
| Number of stitches | 3P | |
| Colour | Red, yellow, black | |
| ThreadLength | 500mm | |
| attachment | 2 plastic shells, 6 terminals |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |


