Zhejiang HKE AC5N-S-DC24V
| Manufacturer | Zhejiang HKEAsian Brands |
| MPN | AC5N-S-DC24V |
| LCSC Part # | C7423103 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Ultra-small and high-sensitivity power relay |
| Datasheet | Zhejiang HKE AC5N-S-DC24V |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Zhejiang HKE | |
| Packaging | Through Hole | |
| Contact Resistance | 100mΩ | |
| Coil Voltage | 24V | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Switching Current(Max) | 5A | |
| Coil Resistance | 2.88kΩ | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Coil Rated Power | 200mW | |
| Contact Rating | 5A@250VAC | |
| Contact Material | Silver Alloy | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Zhejiang HKE | |
| Packaging | Through Hole | |
| Contact Resistance | 100mΩ | |
| Coil Voltage | 24V | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Switching Current(Max) | 5A |
| Type | Description | |
|---|---|---|
| Coil Resistance | 2.88kΩ | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Coil Rated Power | 200mW | |
| Contact Rating | 5A@250VAC | |
| Contact Material | Silver Alloy | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Zhejiang HKE | |
| Packaging | Through Hole | |
| Contact Resistance | 100mΩ | |
| Coil Voltage | 24V | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Switching Current(Max) | 5A | |
| Coil Resistance | 2.88kΩ | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Coil Rated Power | 200mW | |
| Contact Rating | 5A@250VAC | |
| Contact Material | Silver Alloy | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Zhejiang HKE | |
| Packaging | Through Hole | |
| Contact Resistance | 100mΩ | |
| Coil Voltage | 24V | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Switching Current(Max) | 5A |
| Type | Description | |
|---|---|---|
| Coil Resistance | 2.88kΩ | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Coil Rated Power | 200mW | |
| Contact Rating | 5A@250VAC | |
| Contact Material | Silver Alloy | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



