Tritech-MOS TMH4020DF
| Manufacturer | Tritech-MOSAsian Brands |
| MPN | TMH4020DF |
| LCSC Part # | C7422906 |
| Packaging | DFN-8(3x3) |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V DFN-8(3x3) |
| Datasheet | Tritech-MOS TMH4020DF |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tritech-MOS | |
| Packaging | DFN-8(3x3) | |
| Output Capacitance(Coss) | 240pF | |
| Ciss-Input Capacitance | 376pF | |
| Pd - Power Dissipation | 31.3W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 33A | |
| Reverse Transfer Capacitance (Crss) | 19pF | |
| RDS(on) | 17mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 3.8nC@4.5V | |
| Vgs | ±20V | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tritech-MOS | |
| Packaging | DFN-8(3x3) | |
| Output Capacitance(Coss) | 240pF | |
| Ciss-Input Capacitance | 376pF | |
| Pd - Power Dissipation | 31.3W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 33A | |
| Reverse Transfer Capacitance (Crss) | 19pF | |
| RDS(on) | 17mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 3.8nC@4.5V | |
| Vgs | ±20V | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Low on-resistance RDS(ON)
- RoHS compliant and halogen-free
Features
AI Translation
- 100% tested for unclamped inductive switching (UIS)
- 100% tested for gate resistance (Rg)
- Green & environmentally friendly product
Applications
AI Translation
- Load Switch - Pulse Width Modulation (PWM)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tritech-MOS | |
| Packaging | DFN-8(3x3) | |
| Output Capacitance(Coss) | 240pF | |
| Ciss-Input Capacitance | 376pF | |
| Pd - Power Dissipation | 31.3W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 33A | |
| Reverse Transfer Capacitance (Crss) | 19pF | |
| RDS(on) | 17mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 3.8nC@4.5V | |
| Vgs | ±20V | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tritech-MOS | |
| Packaging | DFN-8(3x3) | |
| Output Capacitance(Coss) | 240pF | |
| Ciss-Input Capacitance | 376pF | |
| Pd - Power Dissipation | 31.3W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 33A | |
| Reverse Transfer Capacitance (Crss) | 19pF | |
| RDS(on) | 17mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 3.8nC@4.5V | |
| Vgs | ±20V | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Low on-resistance RDS(ON)
- RoHS compliant and halogen-free
Features
AI Translation
- 100% tested for unclamped inductive switching (UIS)
- 100% tested for gate resistance (Rg)
- Green & environmentally friendly product
Applications
AI Translation
- Load Switch - Pulse Width Modulation (PWM)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



