LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

XTX XTP2021-120AS2CT

Manufacturer
XTXAsian Brands
MPN
XTP2021-120AS2CT
LCSC Part #
C7422322
Packaging
SOT-23-5
Customer #
Key Attributes
Ultra-Low Power Consumption LDO
DatasheetXTX XTP2021-120AS2CT
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerXTX
PackagingSOT-23-5
Output Voltage1.2V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)1uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current300mA
FeaturesEnable control;Short Circuit Protection;Thermal shutdown;Output discharge
Output TypeFixed

Introduction

AI Translation

The XTP2021 is a ultra-low-power, low-stepdown linear regulator that supports a wide voltage input of 1.8V to 5.5V and a standby current of 1μA, making these devices ideal for battery-powered systems that spend most of their time in standby mode, requiring minimal standby power consumption to extend the life of the device. Integrated enable control mode that reduces current to only 100nA(typical) when the low level enable signal is turned off. XTP2021 only needs 1uF ceramic capacitor to work normally. The XTP2021 integrated short-circuit current limiting and thermal shutdown protection. And has automatic discharge function, can be disabled in the state of rapid discharge VOUT. The operating temperature range is -40°C~+85°C.

Features

AI Translation
  • 1μA Ground Current at no Load
  • ±2% Output Accuracy
  • 300mA Output Current
  • 10nA Shutdown Current
  • Input Voltage Range: 1.8V to 5.5V
  • Dropout Voltage: 0.18V at 300mA
  • Fixed Output Voltage 0.9V, 1.05V, 1.2V, 1.5V, 1.8V, 1.9V, 2.5V, 2.7V, 2.8V, 2.85V, 2.9V, 3.0V, 3.3V Stable with Ceramic or Tantalum Capacitor
  • Current Limit Protection
  • Over-Temperature Protection
  • DFN1x1-4L, SOT-23-5 Packages Available

Applications

AI Translation
  • Portable, Battery Powered Equipment
  • Low Power Microcontrollers
  • Laptop, Palmtops and PDAs
  • Wireless Communication Equipment
  • Audio/Video Equipment
  • Car Navigation System