BrtLed BL-HGE38E-AV-TRC
| Manufacturer | BrtLedAsian Brands |
| MPN | BL-HGE38E-AV-TRC |
| LCSC Part # | C7421381 |
| Packaging | SMD,1.7x0.6mm |
| Customer # | |
| Key Attributes | LED GREEN WATER CLEAR SMD |
| Datasheet | BrtLed BL-HGE38E-AV-TRC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BrtLed | |
| Packaging | SMD,1.7x0.6mm | |
| Half wave width | - | |
| Forward Current | - | |
| Voltage - Forward(Vf) | 2.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| ESD Withstand Voltage | - | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | 570nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Luminous Intensity | 35mcd | |
| Illumination Color | Green | |
| Lamp Holder Type | - | |
| Wavelength | 566nm~576nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BrtLed | |
| Packaging | SMD,1.7x0.6mm | |
| Half wave width | - | |
| Forward Current | - | |
| Voltage - Forward(Vf) | 2.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| ESD Withstand Voltage | - |
| Type | Description | |
|---|---|---|
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | 570nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Luminous Intensity | 35mcd | |
| Illumination Color | Green | |
| Lamp Holder Type | - | |
| Wavelength | 566nm~576nm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Emitted Color: Green
- Lens Appearance: Water Clear
- Mono-color type
- 1.7×0.6×1.1mm standard package
- Suitable for all SMT assembly methods
- Compatible with infrared and vapor phase reflow solder process
- Compatible with automatic placement equipment
- This product doesn't contain restriction Substance, comply ROHS standard
Applications
AI Translation
- Backlighting: LCDs, Key pads advertising
- Status indicators: Comsumer & industrial electronics
- General use
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BrtLed | |
| Packaging | SMD,1.7x0.6mm | |
| Half wave width | - | |
| Forward Current | - | |
| Voltage - Forward(Vf) | 2.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| ESD Withstand Voltage | - | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | 570nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Luminous Intensity | 35mcd | |
| Illumination Color | Green | |
| Lamp Holder Type | - | |
| Wavelength | 566nm~576nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BrtLed | |
| Packaging | SMD,1.7x0.6mm | |
| Half wave width | - | |
| Forward Current | - | |
| Voltage - Forward(Vf) | 2.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| ESD Withstand Voltage | - |
| Type | Description | |
|---|---|---|
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | 570nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Luminous Intensity | 35mcd | |
| Illumination Color | Green | |
| Lamp Holder Type | - | |
| Wavelength | 566nm~576nm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Emitted Color: Green
- Lens Appearance: Water Clear
- Mono-color type
- 1.7×0.6×1.1mm standard package
- Suitable for all SMT assembly methods
- Compatible with infrared and vapor phase reflow solder process
- Compatible with automatic placement equipment
- This product doesn't contain restriction Substance, comply ROHS standard
Applications
AI Translation
- Backlighting: LCDs, Key pads advertising
- Status indicators: Comsumer & industrial electronics
- General use
C7421381 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



