TOSHIBA 74VHC4040FT(BJ)
| Manufacturer | |
| MPN | 74VHC4040FT(BJ) |
| LCSC Part # | C7421289 |
| Packaging | TSSOP16B |
| Customer # | |
| Key Attributes | CMOS Digital Integrated Circuits 12-Stage Ripple Carry Binary Counter |
| Datasheet | TOSHIBA 74VHC4040FT(BJ) |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP16B | |
| Logic Family | 74VHC | |
| Voltage - Supply | 2V~5.5V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge | |
| Timing | Asynchronous | |
| Reset | Asynchronous | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Elements | 1 | |
| Propagation Delay | 4.8ns | |
| Count Rate | 210MHz | |
| Features | Reset function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP16B | |
| Logic Family | 74VHC | |
| Voltage - Supply | 2V~5.5V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge |
| Type | Description | |
|---|---|---|
| Timing | Asynchronous | |
| Reset | Asynchronous | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Elements | 1 | |
| Propagation Delay | 4.8ns | |
| Count Rate | 210MHz | |
| Features | Reset function |
Introduction
The 74VHC4040FT is an advanced high speed CMOS 12-STAGE BINARY COUNTER/DIVIDER fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. Setting CLR to high resets the counter to low. A negative transition on the CK input brings one increment into the counter. This counter provides all divided output stages, and at Q12, a 1/4096 divided frequency will be output. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
Features
- AEC-Q100 (Rev. H)
- Wide operating temperature range: T_opr = -40 to 125 ℃
- High speed: f_MAX = 210 MHz (typ.) at V_CC = 5 V
- Low power dissipation: I_CC = 4.0 μA (max) at T_a = 25 ℃
- High noise immunity: V_NIH = V_NIL = 28 % V_CC (min)
- Power-down protection is provided on all inputs.
- Balanced propagation delays: tp_LH ≈ tp_HL
- Wide operating voltage range: V_CC(opr) = 2.0 V to 5.5 V
- Low noise: V_OLP = 1.5 V (max)
- Pin and function compatible with 74HC4040
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP16B | |
| Logic Family | 74VHC | |
| Voltage - Supply | 2V~5.5V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge | |
| Timing | Asynchronous | |
| Reset | Asynchronous | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Elements | 1 | |
| Propagation Delay | 4.8ns | |
| Count Rate | 210MHz | |
| Features | Reset function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP16B | |
| Logic Family | 74VHC | |
| Voltage - Supply | 2V~5.5V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge |
| Type | Description | |
|---|---|---|
| Timing | Asynchronous | |
| Reset | Asynchronous | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Elements | 1 | |
| Propagation Delay | 4.8ns | |
| Count Rate | 210MHz | |
| Features | Reset function |
Introduction
The 74VHC4040FT is an advanced high speed CMOS 12-STAGE BINARY COUNTER/DIVIDER fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. Setting CLR to high resets the counter to low. A negative transition on the CK input brings one increment into the counter. This counter provides all divided output stages, and at Q12, a 1/4096 divided frequency will be output. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
Features
- AEC-Q100 (Rev. H)
- Wide operating temperature range: T_opr = -40 to 125 ℃
- High speed: f_MAX = 210 MHz (typ.) at V_CC = 5 V
- Low power dissipation: I_CC = 4.0 μA (max) at T_a = 25 ℃
- High noise immunity: V_NIH = V_NIL = 28 % V_CC (min)
- Power-down protection is provided on all inputs.
- Balanced propagation delays: tp_LH ≈ tp_HL
- Wide operating voltage range: V_CC(opr) = 2.0 V to 5.5 V
- Low noise: V_OLP = 1.5 V (max)
- Pin and function compatible with 74HC4040
C7421289 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



