TOSHIBA 74LCX244FT(AJ)
| Manufacturer | |
| MPN | 74LCX244FT(AJ) |
| LCSC Part # | C7421266 |
| Packaging | TSSOP20B |
| Customer # | |
| Key Attributes | Low-Voltage Octal Bus Buffer with 5-V Tolerant Inputs and Outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP20B | |
| Input type | - | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LCX | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | 2 | |
| Propagation Delay | 6.5ns@3.3V,50pF | |
| Quiescent Current | 10uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LCX244FT is a high-performance CMOS octal bus buffer. Designed for use in 3.3-V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation. The device is designed for low-voltage (3.3 V) VCC applications, but it could be used to interface to 5 V supply environment for both inputs and outputs. The 74LCX244FT is a non-inverting 3-state buffer having two active-low output enables. This device is designed to be used with 3-state memory address drivers, etc. All inputs are equipped with protection circuits against static discharge.
Features
- Low-voltage operation: VCC = 1.65 to 3.6 V
- High-speed operation: tpd = 6.5 ns (max) (VCC = 3.0 to 3.6 V)
- Output current: I IOH I / IOL = 24 mA (min) (ΔVCC = 3.0 V)
- Power-down protection provided on all inputs and outputs
- Pin and function compatible with the 74 series (74LVC/ALVC/etc.) 244 type
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4185 | $ 0.42 |
| 10+ | $ 0.4089 | $ 4.09 |
| 30+ | $ 0.4024 | $ 12.07 |
| 100+ | $ 0.3976 | $ 39.76 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP20B | |
| Input type | - | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LCX | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | 2 | |
| Propagation Delay | 6.5ns@3.3V,50pF | |
| Quiescent Current | 10uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LCX244FT is a high-performance CMOS octal bus buffer. Designed for use in 3.3-V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation. The device is designed for low-voltage (3.3 V) VCC applications, but it could be used to interface to 5 V supply environment for both inputs and outputs. The 74LCX244FT is a non-inverting 3-state buffer having two active-low output enables. This device is designed to be used with 3-state memory address drivers, etc. All inputs are equipped with protection circuits against static discharge.
Features
- Low-voltage operation: VCC = 1.65 to 3.6 V
- High-speed operation: tpd = 6.5 ns (max) (VCC = 3.0 to 3.6 V)
- Output current: I IOH I / IOL = 24 mA (min) (ΔVCC = 3.0 V)
- Power-down protection provided on all inputs and outputs
- Pin and function compatible with the 74 series (74LVC/ALVC/etc.) 244 type
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



