HenryTech HL-N-K
| Manufacturer | HenryTechAsian Brands |
| MPN | HL-N-K |
| LCSC Part # | C7421077 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN PLUG N Type 50Ω |
| Datasheet | HenryTech HL-N-K |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | HenryTech | |
| Packaging | - | |
| Frequency range | - | |
| Connector Type | Connector;- | |
| Operating Temperature | - | |
| Impedance | 50Ω | |
| Interface Diameter | 15.8mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | HenryTech | |
| Packaging | - | |
| Frequency range | - |
| Type | Description | |
|---|---|---|
| Connector Type | Connector;- | |
| Operating Temperature | - | |
| Impedance | 50Ω | |
| Interface Diameter | 15.8mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | HenryTech | |
| Packaging | - | |
| Frequency range | - | |
| Connector Type | Connector;- | |
| Operating Temperature | - | |
| Impedance | 50Ω | |
| Interface Diameter | 15.8mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | HenryTech | |
| Packaging | - | |
| Frequency range | - |
| Type | Description | |
|---|---|---|
| Connector Type | Connector;- | |
| Operating Temperature | - | |
| Impedance | 50Ω | |
| Interface Diameter | 15.8mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



