FOJAN FPM253WJR050TM
| Manufacturer | FOJANAsian Brands |
| MPN | FPM253WJR050TM |
| LCSC Part # | C7420015 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 50mΩ ±5% 3W 2512 |
| Datasheet | FOJAN FPM253WJR050TM |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | FOJAN | |
| Packaging | 2512 | |
| Power(Watts) | 3W | |
| Resistance | 50mΩ | |
| Mounting Type | Surface-mount (SMD) | |
| Temperature Coefficient | ±50ppm/℃ | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | FOJAN | |
| Packaging | 2512 | |
| Power(Watts) | 3W | |
| Resistance | 50mΩ |
| Type | Description | |
|---|---|---|
| Mounting Type | Surface-mount (SMD) | |
| Temperature Coefficient | ±50ppm/℃ | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | FOJAN | |
| Packaging | 2512 | |
| Power(Watts) | 3W | |
| Resistance | 50mΩ | |
| Mounting Type | Surface-mount (SMD) | |
| Temperature Coefficient | ±50ppm/℃ | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | FOJAN | |
| Packaging | 2512 | |
| Power(Watts) | 3W | |
| Resistance | 50mΩ |
| Type | Description | |
|---|---|---|
| Mounting Type | Surface-mount (SMD) | |
| Temperature Coefficient | ±50ppm/℃ | |
| Type | Current Sense Resistor | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
C7420015 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



