Megastar ZX-DC-WC2.56.3
| Manufacturer | MegastarAsian Brands |
| MPN | ZX-DC-WC2.56.3 |
| LCSC Part # | C7419923 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CONN PWR JACK 2.5mm x 6.3mm TH R/A |
| Datasheet | Megastar ZX-DC-WC2.56.3 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | Megastar | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Length | 14.2mm | |
| Connector Type | DC Power Jack | |
| Width | 9mm | |
| Operating Temperature | -20℃~+70℃ | |
| Inside Contact Diameter | 2.5mm | |
| Outside Contact Diameter | 6.3mm | |
| Current Rating | 3A | |
| Voltage Rating (Max) | 30V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | Megastar | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Length | 14.2mm | |
| Connector Type | DC Power Jack |
| Type | Description | |
|---|---|---|
| Width | 9mm | |
| Operating Temperature | -20℃~+70℃ | |
| Inside Contact Diameter | 2.5mm | |
| Outside Contact Diameter | 6.3mm | |
| Current Rating | 3A | |
| Voltage Rating (Max) | 30V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | Megastar | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Length | 14.2mm | |
| Connector Type | DC Power Jack | |
| Width | 9mm | |
| Operating Temperature | -20℃~+70℃ | |
| Inside Contact Diameter | 2.5mm | |
| Outside Contact Diameter | 6.3mm | |
| Current Rating | 3A | |
| Voltage Rating (Max) | 30V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | Megastar | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Length | 14.2mm | |
| Connector Type | DC Power Jack |
| Type | Description | |
|---|---|---|
| Width | 9mm | |
| Operating Temperature | -20℃~+70℃ | |
| Inside Contact Diameter | 2.5mm | |
| Outside Contact Diameter | 6.3mm | |
| Current Rating | 3A | |
| Voltage Rating (Max) | 30V |
Help & FeedbackShow similar products (0) >
C7419923 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



