LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
24% OFF
DIODES ZUMT591TA product image
  • ZUMT591TA thumbnail 1
  • ZUMT591TA thumbnail 2
  • ZUMT591TA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES ZUMT591TA

Manufacturer
MPN
ZUMT591TA
LCSC Part #
C7417861
Packaging
SOT-323
Customer #
Key Attributes
TRANS PNP 60V 1A SOT-323
DatasheetDIODES ZUMT591TA
RoHS Compliance5 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,945
1,945 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1608$ 0.1223$ 0.61
50+$ 0.1418$ 0.1078$ 5.39
150+$ 0.1337$ 0.1017$ 15.26
500+$ 0.1236$ 0.0940$ 47.00
3,000+$ 0.119$ 0.0905$ 271.50
6,000+$ 0.1163$ 0.0884$ 530.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIODES
PackagingSOT-323
Operating Temperature-55℃~+150℃
Current - Collector Cutoff100nA
Transition frequency(fT)150MHz
Collector - Emitter Voltage VCEO60V
Emitter-Base Voltage VEBO5V
DC Current Gain100
Current - Collector(Ic)1A
Pd - Power Dissipation500mW
Configuration-
Number1 PNP
typePNP
Vce Saturation(VCE(sat))600mV

Features

AI Translation
  • Extremely low saturation voltage
  • 500mW power dissipation
  • 1 Amp continuous collector current (I_C)

Applications

AI Translation
  • Ideally suited for space / weight critical applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
DSS5160U-7DIODESSOT-32325$ 0.1175