LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Schneider ZB4BV03S product image
Images for reference only

Schneider ZB4BV03S

Manufacturer
MPN
ZB4BV03S
LCSC Part #
C7417743
Packaging
-
Customer #
Key Attributes
Optoelectronics Accessories
DatasheetSchneider ZB4BV03S
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.3338$ 23.33
200+$ 9.311$ 1862.20
500+$ 8.9993$ 4499.65
1,000+$ 8.8465$ 8846.50
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Optoelectronics Accessories
ManufacturerSchneider
Packaging-

Features

AI Translation
  • Total tolerance of panel and PCB must not exceed 0.3 mm / 0.012 in: T1 + T2 max 0.3 mm
  • Minimum board thickness: 1.6 mm / 0.06 in
  • Cutout diameter: 22.4 mm ± 0.1 / 0.88 in. ± 0.004
  • Orientation of body/fixing ring ZB4 BZ009: ± 2°30' (excluding cutouts marked a and b)
  • Tightening torque of screw ZBZ 006: max 0.6 N.m (5.3 lbf.in)
  • One ZB4 BZ079 fixing ring/pillar with its fixing screw per 90 mm / 3.54 in horizontal (X) and 120 mm / 4.72 in vertical (Y)
  • Fixing to be considered for each selector switch head (ZB4 BD•, ZB4 BJ•, ZB4 BG•)
  • Adapter (socket) ZBZ 01• has 2 oblong holes for ZBZ 006 screw operation
  • Adapter ZBZ 01• has 1 hole of diameter 2.4 mm ± 0.05 / 0.09 in. ± 0.002 for centering
  • 8 holes of diameter 1.2 mm / 0.05 in
  • 1 hole of diameter 2.9 mm ± 0.05 / 0.11 in. ± 0.002 for PCB alignment (with cutout marked a)
  • 1 oblong hole for PCB alignment (with cutout marked b)
  • 4 holes of diameter 2.4 mm / 0.09 in for snap-fitting into adapter ZBZ 01•