Zilog Z8F0830PJ020SG
| Manufacturer | |
| MPN | Z8F0830PJ020SG |
| LCSC Part # | C7417692 |
| Packaging | DIP-28 |
| Customer # | |
| Key Attributes | eZ8 8 Bit 20MHz DIP-28 Microcontrollers RoHS |
| Datasheet | Zilog Z8F0830PJ020SG |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Zilog | |
| Packaging | DIP-28 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 23 | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | eZ8 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Zilog | |
| Packaging | DIP-28 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 23 | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | eZ8 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.9389 | $ 5.94 |
| 195+ | $ 2.3701 | $ 462.17 |
| 495+ | $ 2.2913 | $ 1134.19 |
| 1,005+ | $ 2.2519 | $ 2263.16 |
Standard Packaging15/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Zilog | |
| Packaging | DIP-28 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 23 | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | eZ8 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Zilog | |
| Packaging | DIP-28 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 23 | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | eZ8 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Z8F1232PJ020SG | Zilog | DIP-28 | 0 | $ 2.9842 | ||
| Z8F0830PJ020EG | Zilog | DIP-28 | 0 | $ 2.7357 | ||
| Z8F083APJ020EG | Zilog | PDIP-28 | 0 | $ 4.3373 | ||
| Z8F1232PJ020EG | Zilog | DIP-28 | 0 | $ 2.9842 | ||
| Z8F082APJ020SG2156 | Zilog | DIP-28 | 0 | $ 3.9439 | ||
| Z8F082APJ020EG2156 | Zilog | PDIP-28 | 0 | $ 3.0011 | ||
| Z8F0880PJ020SG | Zilog | DIP-28 | 0 | $ 4.9292 | ||
| Z8F1680PJ020SG | Zilog | DIP-28 | 0 | $ 5.0934 | ||
| Z8F2480PJ020SG | Zilog | DIP-28 | 0 | $ 5.3897 | ||
| Z8F0880PJ020EG | Zilog | DIP-28 | 0 | $ 4.9292 |

