TOREX XCL232D311KR-G
| Manufacturer | |
| MPN | XCL232D311KR-G |
| LCSC Part # | C7416860 |
| Packaging | TDFN-6-EP(2x2.5) |
| Customer # | |
| Key Attributes | Step-down type 1.8V~6V TDFN-6-EP(2x2.5) DC DC Converters RoHS |
| Datasheet | TOREX XCL232D311KR-G |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TOREX | |
| Packaging | TDFN-6-EP(2x2.5) | |
| Synchronous Rectifier | Yes | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Topology | Buck | |
| Output Type | - | |
| Iout | - | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Light load efficient mode;Output discharge;Overcurrent Protection | |
| Voltage - Supply | 1.8V~6V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TOREX | |
| Packaging | TDFN-6-EP(2x2.5) | |
| Synchronous Rectifier | Yes | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Topology | Buck |
| Type | Description | |
|---|---|---|
| Output Type | - | |
| Iout | - | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Light load efficient mode;Output discharge;Overcurrent Protection | |
| Voltage - Supply | 1.8V~6V |
Introduction
The XCL232 series is a synchronous step-down micro DC/DC converter which integrates an inductor and a control IC in one tiny package. It uses an ultra-low current consumption circuit and PFM control. The control IC and coil are integrated to achieve miniaturization, and a space-saving power supply can be configured simply by adding two external capacitors. In addition, the ultra-low current consumption circuit and PFM control method realize high efficiency with a light load. A operating voltage range of 1.8V to 6.0V enables support for applications that require an internally fixed output voltage from 0.5V to 3.6V. It has a built-in UVLO function, the internal P-channel driver FET and N-channel driver FET are turned OFF when input voltage is below to the UVLO detection voltage. The D type integrate CL discharge function which enables the electric charge at the output capacitor CL to be discharged via the internal discharge switch located between the VOUT and GND. When the devices enter stand-by mode, output voltage quickly returns to the GND level as a result of this function.
Features
- Input Voltage Range: 1.8V ~ 6.0V
- Output Voltage Setting: 0.5V ~ 1.9V (0.05V increments), 2.0V ~ 3.6V (0.1V increments)
- Output Voltage Accuracy: ±20mV (VOUT1 - 2 ≤ 1.0V), ±2.0% (VOUT1 - 2 > 1.0V)
- 150mA
- 200nA @ VOUT = 1.8V
- PFM control
- 86% (VIN = 3.6V, VOUT = 1.8V, Iout = 10mA)
- CL Discharge (D Type), UVLO function
- Short Protection
- Ceramic Capacitor Compatible
- -40 ~ 85°C
- CL - 2025 - 03 (2.5×2.0×1.04mm)
- EU RoHS compliant, Pb Free
Applications
- Smart meter
- Low Power RF
- Sensor Module
- Wearable Devices
- Energy Harvest devices
- Back - up power supply circuit
- Smart card
- Devices with 1 Lithium cell
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9127 | $ 2.91 |
| 200+ | $ 1.1635 | $ 232.70 |
| 500+ | $ 1.1238 | $ 561.90 |
| 1,000+ | $ 1.1048 | $ 1104.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TOREX | |
| Packaging | TDFN-6-EP(2x2.5) | |
| Synchronous Rectifier | Yes | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Topology | Buck | |
| Output Type | - | |
| Iout | - | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Light load efficient mode;Output discharge;Overcurrent Protection | |
| Voltage - Supply | 1.8V~6V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TOREX | |
| Packaging | TDFN-6-EP(2x2.5) | |
| Synchronous Rectifier | Yes | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Topology | Buck |
| Type | Description | |
|---|---|---|
| Output Type | - | |
| Iout | - | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Light load efficient mode;Output discharge;Overcurrent Protection | |
| Voltage - Supply | 1.8V~6V |
Introduction
The XCL232 series is a synchronous step-down micro DC/DC converter which integrates an inductor and a control IC in one tiny package. It uses an ultra-low current consumption circuit and PFM control. The control IC and coil are integrated to achieve miniaturization, and a space-saving power supply can be configured simply by adding two external capacitors. In addition, the ultra-low current consumption circuit and PFM control method realize high efficiency with a light load. A operating voltage range of 1.8V to 6.0V enables support for applications that require an internally fixed output voltage from 0.5V to 3.6V. It has a built-in UVLO function, the internal P-channel driver FET and N-channel driver FET are turned OFF when input voltage is below to the UVLO detection voltage. The D type integrate CL discharge function which enables the electric charge at the output capacitor CL to be discharged via the internal discharge switch located between the VOUT and GND. When the devices enter stand-by mode, output voltage quickly returns to the GND level as a result of this function.
Features
- Input Voltage Range: 1.8V ~ 6.0V
- Output Voltage Setting: 0.5V ~ 1.9V (0.05V increments), 2.0V ~ 3.6V (0.1V increments)
- Output Voltage Accuracy: ±20mV (VOUT1 - 2 ≤ 1.0V), ±2.0% (VOUT1 - 2 > 1.0V)
- 150mA
- 200nA @ VOUT = 1.8V
- PFM control
- 86% (VIN = 3.6V, VOUT = 1.8V, Iout = 10mA)
- CL Discharge (D Type), UVLO function
- Short Protection
- Ceramic Capacitor Compatible
- -40 ~ 85°C
- CL - 2025 - 03 (2.5×2.0×1.04mm)
- EU RoHS compliant, Pb Free
Applications
- Smart meter
- Low Power RF
- Sensor Module
- Wearable Devices
- Energy Harvest devices
- Back - up power supply circuit
- Smart card
- Devices with 1 Lithium cell
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

