LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SunLED XZFVG14A

Manufacturer
MPN
XZFVG14A
LCSC Part #
C7416795
Packaging
SMD-10P
Customer #
Key Attributes
Green 1 75mW Common Anode 0.56 SMD-10P LED Character and Numeric RoHS
DatasheetSunLED XZFVG14A
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Character and Numeric
ManufacturerSunLED
PackagingSMD-10P
Illumination ColorGreen
Display Type7 Segment
Number of Characters1
Pd - Power Dissipation75mW
LED PolarityCommon Anode
Operating Temperature-40℃~+85℃
Height-
Digit/Alpha Size(inch)0.56
Width-
Length-
Forward Voltage Drop2V
Light Intensity24.99mcd

Features

AI Translation
  • 0.56" digit height
  • Rugged package
  • Low power consumption
  • Standard configuration: gray surface with white segments
  • Standard packaging: 400 pieces per reel
  • Moisture Sensitivity Level (MSL): 2a
  • RoHS compliant