LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TOREX XCL205B153CR-G

Manufacturer
MPN
XCL205B153CR-G
LCSC Part #
C7416779
Packaging
TDFN-6-EP(2x2.5)
Customer #
Key Attributes
Step-down type TDFN-6-EP(2x2.5) DC DC Converters RoHS
DatasheetTOREX XCL205B153CR-G
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTOREX
PackagingTDFN-6-EP(2x2.5)
Synchronous RectifierYes
Number of Outputs1
FunctionStep-down type
Iout-
TopologyBuck
Operating Temperature-40℃~+125℃
Frequency - Switching3MHz
FeaturesOvercurrent Protection;Protection latch;Output discharge

Introduction

AI Translation

The XCL205/XCL206/XCL207 series is a synchronous step-down micro DC/DC converter which integrates an inductor and a control IC in one tiny package (2.5mm × 2.0mm, h = 1.0mm). A stable power supply with an output current of 600mA is configured using only two capacitors connected externally. Operating voltage range is from 2.0V to 6.0V (XCL20×G: 1.8V ~ 6.0V). Output voltage is internally set in a range from 0.8V to 4.0V in increments of 0.05V. The device is operated by 3.0MHz, and includes 0.42Ω P-channel driver transistor and 0.52Ω N-channel switching transistor. As for operation mode, the XCL205 series is PWM control, the XCL206 series is automatic PWM/PFM switching control and the XCL207 series can be manually switched between the PWM control mode and the automatic PWM/PFM switching control mode, allowing fast response, low ripple and high efficiency over the full range of loads (from light load to heavy load). During stand-by, the device is shutdown to reduce current consumption to as low as 1.0μA or less. With the built-in UVLO (Under Voltage Lock Out) function, the internal driver transistor is forced OFF when input voltage becomes 1.4V or lower. XCL205B (G, F)/XCL206B (G, F)/XCL207B (G, F) series provide short-time turn-on by the soft start function internally set in 0.25ms. XCL205B(C,G,F) /XCL206 B(C,G,F) / XCL207B(C,G,F) integrate CL auto discharge function which enables the electric charge stored at the output capacitor CL to be discharged via the internal auto-discharge switch located between the Lx and VSS pins. When the devices enter stand-by mode, output voltage quickly returns to the VSS level as a result of this function.

Features

AI Translation
  • Ultra-Small: 2.5mm × 2.0mm, h = 1.0mm
  • Input Voltage: 2.0V ~ 6.0V (A/B/C Type), 1.8V ~ 6.0V (G/F Type)
  • Output Voltage: 0.8V ~ 4.0V (±2.0%)
  • High Efficiency: 90% (VIN = 4.2V, Vout = 3.3V)
  • Output Current: 600mA
  • Oscillation Frequency: 3.0MHz (±15%)
  • Maximum Duty Cycle: 100%
  • Capacitor: Low ESR Ceramic
  • CE Function: Active High
  • Soft-Start Circuit Built-In
  • CL High Speed Auto Discharge
  • Current Limiter Circuit Built-In (Constant Current & Latching)
  • Operation Mode: PWM (XCL205), PWM/PFM Auto (XCL206), PWM/PFM Manual (XCL207)
  • Operating Ambient Temperature: -40℃ ~ 85℃
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Mobile phones, Smart phones
  • Bluetooth Headsets
  • WiMAX PDAs, MIDs, UMPCs
  • Portable game consoles
  • Digital cameras, Camcorders
  • Electronic dictionaries