LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6504A461NR-G product image
Images for reference only

TOREX XC6504A461NR-G

Manufacturer
MPN
XC6504A461NR-G
LCSC Part #
C7415551
Packaging
SSOT-24
Customer #
Key Attributes
4.6V Positive Fixed SSOT-24 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetTOREX XC6504A461NR-G
Alternative Parts8
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4072$ 0.41
200+$ 0.1625$ 32.50
500+$ 0.1571$ 78.55
1,000+$ 0.1544$ 154.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOREX
PackagingSSOT-24
Output Voltage4.6V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)600nA
Output ConfigurationPositive
Operating Voltage6V
Output Current150mA
FeaturesOver Current Protection;Short Circuit Protection;Enable control;Output discharge
Output TypeFixed

Introduction

AI Translation

The XC6504 series is a highly accurate CMOS voltage regulator that achieves very low supply current operation of 0.6 μA. Even output current is 1 μA (when light load), the XC6504 can provide high accurate outputs, which is ideally suited for the applications to draw less output current. The usage of super small package USPN - 4B02 (0.75×0.95mm) and the advantage of capacitor - less stable operation can contribute the board space saving outstandingly. The IC consists of a reference voltage source, an error amplifier, a driver transistor, over - current protection circuit, and a phase compensation circuit. Output voltage is fixed internally by laser trimming technology and can be selectable in 0.1V increments within the range of 1.1V to 5.0V.

Features

AI Translation
  • Supply Current: 0.6μA
  • Input Voltage Range: 1.4V ~ 6.0V
  • Output Voltage Range: 1.1V ~ 5.0V (0.1V increments)
  • Output Accuracy: ±0.02V@VOUT<2.0V ±1%@VOUT≧2.0V
  • Temperature Stability ±50ppm/℃
  • Maximum Output Current: 150mA
  • Low On Resistance 3.3Ω@VOUT = 3.0V
  • Protection Functions: Current Limiter
  • CE Function CL Auto Discharge ON/OFF Logic = Enable High
  • Output Capacitor Low ESR Ceramic Capacitor (CL Capacitor - Less Compatible)
  • Operating Ambient - 40°C - 85°C
  • Packages: USPN - 4B02 SSOT - 24 SOT - 25 USPQ - 4B04
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Mobile devices / terminals
  • Wireless LAN
  • Modules (wireless, cameras, etc.)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
S-1323B46NB-N9FTFGABLICSC-82AB0$ 1.1032
RP130Q461D-TR-FENisshinbo Micro Devices Inc.SC-82AB0$ 0.5684
XC6221A462NR-GTOREXSSOT-240$ 0.4277
XC6221C462NR-GTOREXSSOT-240$ 0.4277
XC6215B462NR-GTOREXSSOT-240$ 0.6289
XC6501C461NR-GTOREXSSOT-240$ 0.5016
XC6501D461NR-GTOREXSSOT-240$ 0.5016
XC6221D462NR-GTOREXSSOT-240$ 0.5127