LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VS-VSKDS440/030 product image
Images for reference only

VISHAY VS-VSKDS440/030

Manufacturer
MPN
VS-VSKDS440/030
LCSC Part #
C7413537
Packaging
-
Customer #
Key Attributes
1 Pair Series Connection 220A 30V 680mV@220A Diode Arrays RoHS
DatasheetVISHAY VS-VSKDS440/030
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 52.7525$ 52.75
200+$ 21.0487$ 4209.74
500+$ 20.3455$ 10172.75
1,000+$ 19.9979$ 19997.90
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerVISHAY
Packaging-
Non-Repetitive Peak Forward Surge Current27kA
Diode Configuration1 Pair Series Connection
Current - Rectified220A
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse(Vr)30V
Reverse Leakage Current (Ir)20mA@30V
Voltage - Forward(Vf@If)680mV@220A

Introduction

AI Translation

AAP Gen 7 is the next generation of ADD-A-PAK modules, combining excellent thermal performance achieved through an exposed direct-bonded copper substrate with an advanced, compact, simplified packaging solution and a streamlined internal structure with fewer interfaces. The VS-VSKDS440 series Schottky rectifier voltage doublers are optimized for low reverse leakage at high temperatures. Their patented barrier technology enables reliable operation at junction temperatures up to 150°C.

Features

AI Translation
  • 150°C junction temperature operation
  • Low forward voltage drop
  • High-frequency operation
  • Low thermal resistance
  • UL recognized file number E78996
  • Designed and qualified for industrial use
  • Material Category: For the definition of compliance, see www.vishay.com/doc?99912

Applications

AI Translation

Typical applications include high-current switching power supplies, electroplating power supplies, UPS systems, converters, freewheeling diodes, welding, and reverse battery protection.