LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Carlo Gavazzi Computing Solutions VPA1MNA product image
Images for reference only

Carlo Gavazzi Computing Solutions VPA1MNA

Manufacturer
MPN
VPA1MNA
LCSC Part #
C7413357
Packaging
-
Customer #
Key Attributes
Float, Level Sensors - Industrial
DatasheetCarlo Gavazzi Computing Solutions VPA1MNA
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 703.1611$ 703.16
200+$ 660.409$ 132081.80
500+$ 638.3408$ 319170.40
1,000+$ 627.4371$ 627437.10
Standard Packaging5/Full Box
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

Optical liquid level probe using modulated infrared light for liquid detection. The self-contained unit incorporates a built-in amplifier, with transmitting and receiving elements sealed behind the probe tip. Designed for direct mounting on tank walls. Polysulfone probe tip offers excellent resistance to most acids and alkalis.

Features

AI Translation
  • Modulated light
  • Built-in amplifier
  • Output: NPN or PNP, 4-wire (normally open and normally closed)
  • Housing: stainless steel or nickel-plated brass
  • Probe tip: polysulfone or glass
  • High chemical resistance to most acids and bases
  • Complete isolation between liquid and circuitry
  • Power supply: DC models 10 to 40 VDC